Part Details for 747953-2 by TE Connectivity
Overview of 747953-2 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Part Details for 747953-2
747953-2 CAD Models
747953-2 Part Data Attributes
|
747953-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
747953-2
TE Connectivity
CONNECTOR, 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | AMPLIMITE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 747953-2
This table gives cross-reference parts and alternative options found for 747953-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 747953-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8656V15SLF | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol Communications Solutions | 747953-2 vs 8656V15SLF |
RD15S0000S/AA-14 | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | 747953-2 vs RD15S0000S/AA-14 |
RD15S0000C-50 | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, | Amphenol Positronic | 747953-2 vs RD15S0000C-50 |
DAMAY15SNMCF0 | D Subminiature Connector, 15 Contact(s), Female, Receptacle, | ITT Interconnect Solutions | 747953-2 vs DAMAY15SNMCF0 |
ORD15F0F00C | D Subminiature Connector, 15 Contact(s), Female, | Amphenol Positronic | 747953-2 vs ORD15F0F00C |
SD15F0S200X | D Subminiature Connector, 15 Contact(s), Female, | Amphenol Positronic | 747953-2 vs SD15F0S200X |
ORD15S0000C-14 | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, | Amphenol Positronic | 747953-2 vs ORD15S0000C-14 |
ORD15S0000S/AA-14 | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | 747953-2 vs ORD15S0000S/AA-14 |
8656N15SLF | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 747953-2 vs 8656N15SLF |
747953-5 | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, RECEPTACLE | TE's AMP | 747953-2 vs 747953-5 |