Part Details for 747957-1 by TE Connectivity
Overview of 747957-1 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 747957-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Standard Cable Connectors | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | 747957-1 | 129 |
|
$11.2000 / $14.4000 | Buy Now |
|
Quest Components | 747957-1 | 4 |
|
$18.8900 / $21.2513 | Buy Now |
Part Details for 747957-1
747957-1 CAD Models
747957-1 Part Data Attributes
|
747957-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
747957-1
TE Connectivity
CONNECTOR, 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | AMPLIMITE, COMPATIBLE CONTACTS: 66505-3; 6-66505-0; 66505-4; 5-66505-7 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 747957-1
This table gives cross-reference parts and alternative options found for 747957-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 747957-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ORD37S00000-15 | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, | Amphenol Positronic | 747957-1 vs ORD37S00000-15 |
8656W37SHTLF | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol Communications Solutions | 747957-1 vs 8656W37SHTLF |
8656O37STLF | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol Communications Solutions | 747957-1 vs 8656O37STLF |
865637STLF | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 747957-1 vs 865637STLF |
ORD37F0000X/AA-15 | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | 747957-1 vs ORD37F0000X/AA-15 |
SD37F0S6000 | D Subminiature Connector, 37 Contact(s), Female, | Amphenol Positronic | 747957-1 vs SD37F0S6000 |
RD37S0000C-15 | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, | Amphenol Positronic | 747957-1 vs RD37S0000C-15 |
865637STLF | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol Communications Solutions | 747957-1 vs 865637STLF |
SND37S0S200G | D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, | Amphenol Positronic | 747957-1 vs SND37S0S200G |
ORD37F0S500X | D Subminiature Connector, 37 Contact(s), Female, | Amphenol Positronic | 747957-1 vs ORD37F0S500X |