Part Details for 748047-3 by TE Connectivity
Overview of 748047-3 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 748047-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
748047-3
|
Avnet Americas | Conn D Subminiature SKT 9 POS 1 Shell Size Solder ST Cable Mount - Bulk (Alt: 748047-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
748047-3
|
Avnet Americas | Conn D Subminiature SKT 9 POS 1 Shell Size Solder ST Cable Mount - Bulk (Alt: 748047-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 748047-3
748047-3 CAD Models
748047-3 Part Data Attributes:
|
748047-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
748047-3
TE Connectivity
D Subminiature Connector, 9 Contact(s), Female, Solder Lug Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Insulation Diameter-Min | 0.19 inch | |
Insulator Color | BLACK | |
Mounting Option 1 | LOCKING | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 9 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG |