Part Details for 748469-1 by TE Connectivity
Overview of 748469-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 748469-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Housing PL 26 POS 2.28mm Crimp ST Cable Mount Bulk | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | 63 |
|
$10.3600 / $12.6000 | Buy Now |
Part Details for 748469-1
748469-1 CAD Models
748469-1 Part Data Attributes
|
748469-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
748469-1
TE Connectivity
CONNECTOR,D-SHELL,CABLE MNT,RECEPT,26 CONTACTS,0.09 PITCH,HOLE .112-.124
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 1.535 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insertion Force-Max | 13.344 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | NON-THREADED | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Total Number of Contacts | 26 | |
Withdrawl Force-Min | .2224 N |
Alternate Parts for 748469-1
This table gives cross-reference parts and alternative options found for 748469-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 748469-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1658676-1 | HDP-22,OVRMLD,PLUG KIT,SIZE 2, | TE Connectivity | 748469-1 vs 1658676-1 |