Part Details for 748476-1 by TE Connectivity
Overview of 748476-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 748476-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC8240
|
Newark | D-Sub High Density Connectors 62 Hd22 Shld Enclsr |Amp Te Connectivity 748476-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 155 |
|
$18.4400 / $24.5800 | Buy Now |
|
Onlinecomponents.com | Conn Housing PL 62 POS Crimp ST Cable Mount Bulk |
155 Partner Stock |
|
$16.9700 / $54.9100 | Buy Now |
DISTI #
16987819
|
Verical | Conn D-Sub PIN 62 POS Crimp ST Cable Mount 62 Terminal 1 Port Loose Min Qty: 5 Package Multiple: 1 | Americas - 155 |
|
$13.2800 / $14.4000 | Buy Now |
|
Quest Components | 62 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | 69 |
|
$13.2750 / $13.8060 | Buy Now |
|
Quest Components | 62 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | 5 |
|
$13.8060 | Buy Now |
|
Quest Components | 62 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | 99 |
|
$12.2500 / $15.7500 | Buy Now |
|
Quest Components | 62 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | 1 |
|
$15.8200 | Buy Now |
DISTI #
TE Connectivity 748476-1
|
PEI Genesis | D Subminiature Connector, 62 | 155 |
|
Buy Now | |
DISTI #
4316303
|
Farnell | D SUB CONNECTORS RoHS: Not Compliant Min Qty: 3 Lead time: 1 Weeks, 2 Days Container: Each | 126 |
|
$30.7597 | Buy Now |
|
Master Electronics | Conn Housing PL 62 POS Crimp ST Cable Mount Bulk |
155 Partner Stock |
|
$16.9700 / $54.9100 | Buy Now |
Part Details for 748476-1
748476-1 CAD Models
748476-1 Part Data Attributes:
|
748476-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
748476-1
TE Connectivity
CONNECTOR,D-SHELL,CABLE MNT,RECEPT,62 CONTACTS,0.095 PITCH,#4-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks | |
Body Breadth | 0.494 inch | |
Body Depth | 1.892 inch | |
Body Length | 2.86 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 13.344 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.095 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | 748642-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | CRIMP | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2224 N |