Part Details for 74895 by Wiha Quality Tools
Overview of 74895 by Wiha Quality Tools
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74895
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T0569
|
Newark | Square Power Bit #1, 2 And 3 X 50Mm - 6 Pack Rohs Compliant: Yes |Wiha 74895 RoHS: Compliant Min Qty: 3 Package Multiple: 6 Date Code: 0 Container: Pack | 0 |
|
$15.6300 | Buy Now |
DISTI #
431-2526-ND
|
DigiKey | BIT SET SQUARE 6PCS Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$10.9228 / $11.7200 | Buy Now |
DISTI #
596-74895
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Square Power Bit #1, 2 and 3 x 50mm - 6 Pack | 0 |
|
$10.8900 / $11.7200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.2900 / $18.0700 | Buy Now |