Part Details for 748955-1 by TE Connectivity
Overview of 748955-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 748955-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Quest Components | Connector, D-Shell Type, PCB Mount, Plug, 9 Contacts, Socket, 0.109 Pitch, PC Tail Terminal | 248 |
|
$4.1250 / $7.5000 | Buy Now |
|
Quest Components | Connector, D-Shell Type, PCB Mount, Plug, 9 Contacts, Socket, 0.109 Pitch, PC Tail Terminal | 48 |
|
$5.0000 / $7.5000 | Buy Now |
|
Quest Components | Connector, D-Shell Type, PCB Mount, Plug, 9 Contacts, Socket, 0.109 Pitch, PC Tail Terminal | 16 |
|
$2.0400 / $4.0800 | Buy Now |
|
Quest Components | Connector, D-Shell Type, PCB Mount, Plug, 9 Contacts, Socket, 0.109 Pitch, PC Tail Terminal | 16 |
|
$5.0000 / $7.5000 | Buy Now |
Part Details for 748955-1
748955-1 CAD Models
748955-1 Part Data Attributes
|
748955-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
748955-1
TE Connectivity
CONNECTOR,D-SHELL,PCB MNT,PLUG,9 CONTACTS,SKT,0.109 PITCH,PC TAIL TERMINAL,#4-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.74 inch | |
Body Length | 1.222 inch | |
Body/Shell Style | PLUG | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | ROUND STANDOFF | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.9 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.7432 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |