Part Details for 749075-8 by TE's AMP
Overview of 749075-8 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 749075-8
749075-8 CAD Models
749075-8 Part Data Attributes
|
749075-8
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
749075-8
TE's AMP
80 CONTACT(S), FEMALE, OTHER D TYPE CONNECTOR, SOLDER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | AMPLIMITE | |
Connector Type | OTHER D TYPE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 |
Alternate Parts for 749075-8
This table gives cross-reference parts and alternative options found for 749075-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 749075-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HHR080PF291 | D Type Connector, 80 Contact(s), Female, Press Fit Terminal | Thomas & Betts | 749075-8 vs HHR080PF291 |
HJR080ST291 | D Type Connector, 80 Contact(s), Female, Solder Terminal | Thomas & Betts | 749075-8 vs HJR080ST291 |
HFR080PF29J1 | D Type Connector, 80 Contact(s), Female, Press Fit Terminal | Thomas & Betts | 749075-8 vs HFR080PF29J1 |
HHR080PF29N1 | D Type Connector, 80 Contact(s), Female, Press Fit Terminal | Thomas & Betts | 749075-8 vs HHR080PF29N1 |
HFR080PF29JS2 | D Type Connector, 80 Contact(s), Female, Press Fit Terminal | Thomas & Betts | 749075-8 vs HFR080PF29JS2 |
HHR080PF29B2 | D Type Connector, 80 Contact(s), Female, Press Fit Terminal | Thomas & Betts | 749075-8 vs HHR080PF29B2 |
10280-52 | D Type Connector, 80 Contact(s), Female, Solder Terminal, Receptacle | 3M Interconnect | 749075-8 vs 10280-52 |
HHR080PF29B1 | D Type Connector, 80 Contact(s), Female, Press Fit Terminal | Thomas & Betts | 749075-8 vs HHR080PF29B1 |
HHR080PF29X2 | D Type Connector, 80 Contact(s), Female, Press Fit Terminal, Jack | Thomas & Betts | 749075-8 vs HHR080PF29X2 |
HFR080PF29B1 | D Type Connector, 80 Contact(s), Female, Press Fit Terminal | Thomas & Betts | 749075-8 vs HFR080PF29B1 |