-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 50SR R/A PLUG ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4370
|
Newark | 100 50Sr R/A Plug Assy |Amp Te Connectivity 749084-9 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
749084-9
|
Avnet Americas | Conn SCSI PL 100 POS 1.27mm Solder RA Thru-Hole 100 Terminal 1 Port - Rail/Tube (Alt: 749084-9) RoHS: Not Compliant Min Qty: 252 Package Multiple: 252 Lead time: 21 Weeks, 5 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
571-749084-9
|
Mouser Electronics | D-Sub High Density Connectors 100P D-SUB PLUG RoHS: Not Compliant | 0 |
|
$24.4800 | Order Now |
|
Onlinecomponents.com | 100 50SR R/A PLUG ASSY |
39 Partner Stock |
|
$25.9600 / $30.9700 | Buy Now |
|
Quest Components | 7 |
|
$29.3600 | Buy Now | |
DISTI #
749084-9
|
Avnet Americas | Conn SCSI PL 100 POS 1.27mm Solder RA Thru-Hole 100 Terminal 1 Port - Rail/Tube (Alt: 749084-9) RoHS: Not Compliant Min Qty: 252 Package Multiple: 252 Lead time: 21 Weeks, 5 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
749084-9
|
Avnet Americas | Conn SCSI PL 100 POS 1.27mm Solder RA Thru-Hole 100 Terminal 1 Port - Rail/Tube (Alt: 749084-9) RoHS: Not Compliant Min Qty: 252 Package Multiple: 252 Lead time: 21 Weeks, 5 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
TE Connectivity 749084-9
|
PEI Genesis | D Type Connector 100 Contact( | 99 |
|
Buy Now | |
DISTI #
2970593
|
Farnell | D SUB CONNECTOR, PLUG, 100POS, TH RoHS: Not Compliant Min Qty: 6 Lead time: 1 Weeks, 2 Days Container: Each | 54 |
|
$45.5703 | Buy Now |
|
Master Electronics | 100 50SR R/A PLUG ASSY |
39 Partner Stock |
|
$25.9600 / $30.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
749084-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
749084-9
TE Connectivity
100 50SR R/A PLUG ASSY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 21 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body/Shell Style | PLUG | |
Connector Type | OTHER D TYPE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4/40 UNC | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.112 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |