There are no models available for this part yet.
Overview of 749181-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 749181-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Conn Shielded Miniature Circular DIN F 4 POS Solder RA Thru-Hole 4 Terminal 1 Port Automotive | Alternative Product Available |
|
$0 | Buy Now | ||
Bristol Electronics | 40 |
|
RFQ | ||||
Quest Components | Connector, Circular Din, Pcb Mnt, Recept, 4 Contacts, Skt, Pc Tail Terminal | 809 |
|
$0.6250 / $1.5000 | Buy Now | ||
Quest Components | Connector, Circular Din, Pcb Mnt, Recept, 4 Contacts, Skt, Pc Tail Terminal | 80 |
|
$1.3750 / $2.5000 | Buy Now | ||
Quest Components | Connector, Circular Din, Pcb Mnt, Recept, 4 Contacts, Skt, Pc Tail Terminal | 2 |
|
$2.5002 / $3.3336 | Buy Now |
CAD Models for 749181-1 by TE Connectivity
Part Data Attributes for 749181-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
WITH HOLD-DOWN TERMINALS
|
Body Breadth
|
0.512 inch
|
Body Depth
|
0.61 inch
|
Body Length
|
0.551 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MINI DIN CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Resistance
|
30 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
YES
|
Dielectric Withstanding Voltage
|
500VAC V
|
Durability
|
500 Cycles
|
EMI Shielded
|
YES
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
40.032 N
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYETHYLENE
|
MIL Conformance
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number of Ports
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
30u inch
|
Polarization Key
|
POLAR PIN POSITION
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL, CSA
|
Shell Finish
|
TIN
|
Shell Material
|
COPPER ALLOY
|
Terminal Length
|
0.125 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
4
|
Withdrawl Force-Min
|
8.896 N
|
Alternate Parts for 749181-1
This table gives cross-reference parts and alternative options found for 749181-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 749181-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5749232-1 | 8 MINI-DIN R/A RCPT CONN ASSY | TE Connectivity | 749181-1 vs 5749232-1 |
5750069-1 | 4 MINI-DIN R/A RCPT CONN ASSY | TE Connectivity | 749181-1 vs 5750069-1 |
750071-1 | 6 CONTACT(S), BOARD MOUNT, MINI DIN CONNECTOR, RECEPTACLE | TE's AMP | 749181-1 vs 750071-1 |
749232-1 | 8 CONTACT(S), BOARD MOUNT, MINI DIN CONNECTOR, RECEPTACLE | TE's AMP | 749181-1 vs 749232-1 |
750069-1 | DIN CONNECTOR | TE Connectivity | 749181-1 vs 750069-1 |
749266-1 | 6 CONTACT(S), BOARD MOUNT, MINI DIN CONNECTOR, RECEPTACLE | TE's AMP | 749181-1 vs 749266-1 |
84376-1 | CONNECTOR,CIRCULAR DIN,PCB MNT,RECEPT,6+6 CONTACTS,SKT,PC TAIL TERMINAL | TE Connectivity | 749181-1 vs 84376-1 |
749232-1 | CONNECTOR,CIRCULAR DIN,PCB MNT,RECEPT,8 CONTACTS,SKT,PC TAIL TERMINAL | TE Connectivity | 749181-1 vs 749232-1 |