Part Details for 749632 (ALTERNATE: 749632) by RS Pro
Overview of 749632 (ALTERNATE: 749632) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 749632 (ALTERNATE: 749632)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70637988
|
RS | Nitrile Rubber Seal 21 - 24mm Bore 29 - 32mm O.D -40 - +100 deg C | RS PRO 749632 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 92 |
|
$0.6500 / $0.8700 | Buy Now |