Part Details for 749813-1 by TE Connectivity
Overview of 749813-1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 749813-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC8254
|
Newark | Kit.sz1 Hde-20 Rcpt |Amp Te Connectivity 749813-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7800 / $11.5600 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature SKT 9 POS IDT RA Cable Mount 9 Terminal 1 Port |
1 In Stock |
|
$9.7500 / $55.6200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 17 |
|
$5.0000 / $7.6900 | Buy Now |
|
Master Electronics | Conn D-Subminiature SKT 9 POS IDT RA Cable Mount 9 Terminal 1 Port |
1 In Stock |
|
$9.7500 / $55.6200 | Buy Now |
Part Details for 749813-1
749813-1 CAD Models
749813-1 Part Data Attributes:
|
749813-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
749813-1
TE Connectivity
CONNECTOR, 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, IDC, RECEPTACLE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Additional Feature | AMPLIMITE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | TIN/TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | BRASS/PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER/POLYAMIDE | |
JESD-609 Code | e3/e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | IDC | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 749813-1
This table gives cross-reference parts and alternative options found for 749813-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 749813-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEPO09S664MTLF | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 749813-1 vs DEPO09S664MTLF |
DEPW09S067MLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | 749813-1 vs DEPW09S067MLF |
DES09S064GLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 749813-1 vs DES09S064GLF |
DES09S967CTLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 749813-1 vs DES09S967CTLF |
717DFEG09SAM4VFM2 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | 749813-1 vs 717DFEG09SAM4VFM2 |
DES09S565MLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 749813-1 vs DES09S565MLF |
717DEG09SAM4BVFM | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | 749813-1 vs 717DEG09SAM4BVFM |
D09S33E6RX132LF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | 749813-1 vs D09S33E6RX132LF |
717DEH09S1BTNVFM | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | 749813-1 vs 717DEH09S1BTNVFM |
617S-C-009-S-BJ-1-21 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, | Amphenol Corporation | 749813-1 vs 617S-C-009-S-BJ-1-21 |