-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KIT SZ 1, HDE RCPT, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y6473
|
Newark | D-Sub Standard Conn Kit Sz 1 Hde Rcpt Lead Free |Amp Te Connectivity 749814-7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 482 |
|
$15.4900 / $21.1400 | Buy Now |
DISTI #
55M0276
|
Newark | Kit Sz 1, Hde Rcpt, Lead Free |Amp Te Connectivity 749814-7 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6200 / $14.8900 | Buy Now |
DISTI #
2266-749814-7-ND
|
DigiKey | CONN D-SUB RCPT 9POS IDC Min Qty: 5 Lead time: 24 Weeks Container: Tray MARKETPLACE PRODUCT |
482 In Stock |
|
$15.0200 / $16.2400 | Buy Now |
DISTI #
749814-7-ND
|
DigiKey | CONN D-SUB RCPT 9POS IDC Min Qty: 5 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.8634 | Buy Now |
DISTI #
749814-7
|
Avnet Americas | Conn D-Subminiature SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Bulk - Bulk (Alt: 749814-7) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$12.5489 / $15.1012 | Buy Now |
DISTI #
571-749814-7
|
Mouser Electronics | D-Sub Standard Connectors KIT SZ 1 HDE RCPT LEAD FREE RoHS: Compliant | 0 |
|
$14.2800 / $19.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$12.5200 | Buy Now |
DISTI #
AMP749814-7
|
Heilind Electronics | KIT SZ 1 HDE RCPT LEAD FREE | Americas - 0 in Stock |
|
$15.6393 / $15.8727 | Buy Now |
|
Onlinecomponents.com | KIT SZ 1, HDE RCPT, LEAD FREE RoHS: Compliant |
482 Partner Stock |
|
$14.5100 / $18.0400 | Buy Now |
DISTI #
AMP749814-7
|
Interstate Connecting Components | KIT SZ 1 HDE RCPT LEAD FREE | 0 |
|
$15.6393 / $15.8727 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
749814-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
749814-7
TE Connectivity
KIT SZ 1, HDE RCPT, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Cable Types | ROUND | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.185 inch | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2.4 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Pitch | 2.77 mm | |
Termination Type | IDC | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |