Part Details for 749851-000 by TE Connectivity
Overview of 749851-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 749851-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
749851-000
|
Avnet Americas | Heat Shrink Tubing 3:1 Polyolefin Black - Bulk (Alt: 749851-000) Min Qty: 4 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$530.6800 | Buy Now |
DISTI #
RYCTRSA-1014/A/1/N-KIT
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTRSA-1014/A/1/N-KIT | Americas - 0 in Stock |
|
$663.3382 / $673.2389 | Buy Now |
|
Onlinecomponents.com | TRSA-1014/A/1/N-KIT RoHS: Compliant | 0 |
|
$559.9300 / $1,172.7800 | Buy Now |
DISTI #
RYCTRSA-1014/A/1/N-KIT
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTRSA-1014/A/1/N-KIT | 0 |
|
$663.3382 / $673.2389 | Buy Now |
DISTI #
000000000007233078
|
Sager | Heat Shrink Tubing & Sleeves Min Qty: 1 | 0 |
|
$592.0300 / $676.6100 | Buy Now |
DISTI #
749851-000
|
Avnet Abacus | (Alt: 749851-000) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TRSA-1014/A/1/N-KIT RoHS: Compliant | 0 |
|
$559.9300 / $1,172.7800 | Buy Now |
Part Details for 749851-000
749851-000 CAD Models
749851-000 Part Data Attributes
|
749851-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
749851-000
TE Connectivity
D Subminiature Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 5 Days | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |