Part Details for 74987 by Wiha Quality Tools
Overview of 74987 by Wiha Quality Tools
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74987
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R8589
|
Newark | Power Bit Set, Hex Drive, 10Piece, Kit Contents:10 Pieces Of T7, T8, T9, T10, T15, T20, T25, T27, T30, T40 Torx Power Bits, Molded Holder, Product Range:- Rohs Compliant: Na |Wiha 74987 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$47.5600 | Buy Now |
DISTI #
431-1754-ND
|
DigiKey | BIT SET TORX TR W/BELT PACK 10PC Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
9 In Stock |
|
$43.1268 / $46.3600 | Buy Now |
DISTI #
596-74987
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers 10 Piece Security Torx Power Bit Belt Pack Set RoHS: Compliant | 0 |
|
$47.2300 | Order Now |
|
Onlinecomponents.com | Power Bit Belt Pack With Security Bits RoHS: Compliant |
1 In Stock |
|
$46.9500 / $92.7300 | Buy Now |
DISTI #
80568836
|
Verical | Tools and Accessories, Security Torx Power Bit Belt Pack Min Qty: 2 Package Multiple: 1 | Americas - 5 |
|
$62.4405 / $66.7067 | Buy Now |
|
Master Electronics | Power Bit Belt Pack With Security Bits RoHS: Compliant |
1 In Stock |
|
$46.9500 / $92.7300 | Buy Now |