-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 50SR PNL MNT PLUG ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C6679
|
Newark | 50 50Sr Pnl Mnt Plug Assy Rohs Compliant: No |Amp Te Connectivity 749879-5 Min Qty: 640 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6000 | Buy Now |
DISTI #
A23725-ND
|
DigiKey | CONN D-TYPE PLUG 50P PNL MNT IDC Min Qty: 640 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.3694 | Buy Now |
DISTI #
749879-5
|
Avnet Americas | Conn SCSI PL 50 POS 1.27mm IDT RA Cable Mount 50 Terminal 1 Port - Rail/Tube (Alt: 749879-5) RoHS: Not Compliant Min Qty: 640 Package Multiple: 640 Lead time: 12 Weeks, 4 Days Container: Tube | 0 |
|
$15.8539 / $19.0784 | Buy Now |
DISTI #
571-749879-5
|
Mouser Electronics | I/O Connectors 50 50SR PLUG ASSY PNL MT PLUG ASSY RoHS: Not Compliant | 0 |
|
$17.3600 | Order Now |
DISTI #
AMP749879-5
|
Heilind Electronics | 50 50SR PNL MNT PLUG ASSY | Americas - 0 in Stock |
|
$19.7581 | Buy Now |
|
Onlinecomponents.com | 50 50SR PNL MNT PLUG ASSY |
10 Partner Stock |
|
$19.0700 / $22.7600 | Buy Now |
DISTI #
77793993
|
Verical | Conn SCSI PL 50 POS 1.27mm IDT RA Panel Mount 50 Terminal 1 Port Tube RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 | Americas - 10 |
|
$20.9500 | Buy Now |
DISTI #
AMP749879-5
|
Interstate Connecting Components | 50 50SR PNL MNT PLUG ASSY | 0 |
|
$19.7581 | Buy Now |
DISTI #
749879-5
|
Avnet Abacus | (Alt: 749879-5) RoHS: Not Compliant Min Qty: 640 Package Multiple: 640 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 50 50SR PNL MNT PLUG ASSY |
10 Partner Stock |
|
$19.0700 / $22.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
749879-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
749879-5
TE Connectivity
50 50SR PNL MNT PLUG ASSY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.406 inch | |
Body Length | 2.065 inch | |
Body/Shell Style | PLUG | |
Cable Types | RIBBON, ROUND | |
Connector Type | OTHER D TYPE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.029 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LATCHING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Terminal Pitch | 1.27 mm | |
Termination Type | IDC | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |