-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 50SR PNL MNT PLUG ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F1771
|
Newark | 100 50Sr Pnl Mnt Plug Assy Rohs Compliant: No |Amp Te Connectivity 749879-9 Min Qty: 384 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.4400 | Buy Now |
DISTI #
749879-9-ND
|
DigiKey | CONN D-TYPE PLUG 100P PNL MT IDC Min Qty: 384 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$27.7424 | Buy Now |
DISTI #
749879-9
|
Avnet Americas | Conn SCSI PL 100 POS IDT RA Cable Mount 100 Terminal 1 Port - Rail/Tube (Alt: 749879-9) RoHS: Not Compliant Min Qty: 384 Package Multiple: 384 Lead time: 16 Weeks, 5 Days Container: Tube | 0 |
|
$24.3699 / $29.3265 | Buy Now |
DISTI #
571-7498799
|
Mouser Electronics | I/O Connectors PNL MNT PLUG 100P RoHS: Not Compliant | 0 |
|
$28.5700 | Order Now |
DISTI #
AMP749879-9
|
Heilind Electronics | 100 50SR PNL MNT PLUG ASSY | Americas - 0 in Stock |
|
$30.3712 | Buy Now |
|
Onlinecomponents.com | 100 50SR PNL MNT PLUG ASSY | 0 |
|
$26.4500 / $74.3500 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Bristol Electronics | 364 |
|
RFQ | ||
|
Quest Components | D TYPE CONNECTOR, 100 CONTACT(S), MALE, 0.05 INCH PITCH, IDC TERMINAL, #4-40, PLUG | 4 |
|
$16.3940 / $18.4433 | Buy Now |
|
Quest Components | D TYPE CONNECTOR, 100 CONTACT(S), MALE, 0.05 INCH PITCH, IDC TERMINAL, #4-40, PLUG | 21 |
|
$29.2545 / $32.5050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
749879-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
749879-9
TE Connectivity
100 50SR PNL MNT PLUG ASSY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.406 inch | |
Body Length | 3.315 inch | |
Body/Shell Style | PLUG | |
Cable Types | RIBBON, ROUND | |
Connector Type | OTHER D TYPE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.029 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LATCHING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Terminal Pitch | 1.27 mm | |
Termination Type | IDC | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for 749879-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 749879-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
749879-9 | D Type Connector, 100 Contact(s), Male, Plug | Amphenol FCi | 749879-9 vs 749879-9 |