| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M38510R75701SCA | National Semiconductor Corporation | Check for Price | Inverter, AC Series, 1-Func, 1-Input, CMOS, CDIP14 | 74AC04B vs M38510R75701SCA |
| 5962F8760901VCC | STMicroelectronics | Check for Price | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDIP14 | 74AC04B vs 5962F8760901VCC |
| CD74AC04EX | Harris Semiconductor | Check for Price | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDIP14 | 74AC04B vs CD74AC04EX |
| M38510R75701BCA | National Semiconductor Corporation | Check for Price | Inverter, AC Series, 1-Func, 1-Input, CMOS, CDIP14 | 74AC04B vs M38510R75701BCA |
| CD54AC04F3A | Harris Semiconductor | Check for Price | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDIP14 | 74AC04B vs CD54AC04F3A |
| 5962-8760901CA | Teledyne HiRel | Check for Price | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDIP14 | 74AC04B vs 5962-8760901CA |
| JM38510/75701BCA | National Semiconductor Corporation | Check for Price | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDIP14 | 74AC04B vs JM38510/75701BCA |
| M38510R75701BCA | Texas Instruments | Check for Price | Inverter, AC Series, 1-Func, 1-Input, CMOS, CDIP14 | 74AC04B vs M38510R75701BCA |
| HD74AC04P-E | Renesas Electronics Corporation | Check for Price | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDIP14 | 74AC04B vs HD74AC04P-E |
| JM38510R75701SC | National Semiconductor Corporation | Check for Price | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDIP14 | 74AC04B vs JM38510R75701SC |
Part Details for 74AC04B by STMicroelectronics
Results Overview of 74AC04B by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AC04B Information
74AC04B by STMicroelectronics is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 74AC04B by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74AC04B Part Data Attributes
|
|
74AC04B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74AC04B
STMicroelectronics
Inverter, AC Series, 6-Func, 1-Input, CMOS, PDIP14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-14 | |
| Pin Count | 14 | |
| Direct Group | Lg0606600a44 | |
| Similar Group | Lg061119100410231007 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ac | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e3 | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Inverter | |
| Max I(ol) | 0.012 A | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Prop. Delay@Nom-Sup | 10 Ns | |
| Propagation Delay (tpd) | 11 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.1 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for 74AC04B
This table gives cross-reference parts and alternative options found for 74AC04B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC04B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.