| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| JM38510R75203SC | Texas Instruments | Check for Price | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14 | 74AC08B vs JM38510R75203SC |
| MC74AC08NG | onsemi | Check for Price | AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14 | 74AC08B vs MC74AC08NG |
| M38510R75203BCA | Texas Instruments | Check for Price | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14 | 74AC08B vs M38510R75203BCA |
| M38510R75203SCX | National Semiconductor Corporation | Check for Price | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14 | 74AC08B vs M38510R75203SCX |
| 54AC08DMQB | Fairchild Semiconductor Corporation | Check for Price | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14 | 74AC08B vs 54AC08DMQB |
| 5962-8761501CA | Texas Instruments | Check for Price | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14 | 74AC08B vs 5962-8761501CA |
| 5962-8761501CA | National Semiconductor Corporation | Check for Price | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14 | 74AC08B vs 5962-8761501CA |
| M38510/75203BCX | Rochester Electronics LLC | Check for Price | AND Gate, AC Series, 4-Func, 2-Input, CMOS | 74AC08B vs M38510/75203BCX |
| 5962-8761501CA | Harris Semiconductor | Check for Price | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14 | 74AC08B vs 5962-8761501CA |
| 74AC08PC | Rochester Electronics LLC | Check for Price | AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14 | 74AC08B vs 74AC08PC |
Part Details for 74AC08B by STMicroelectronics
Results Overview of 74AC08B by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AC08B Information
74AC08B by STMicroelectronics is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74AC08B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-1325-5-ND
|
DigiKey | IC AND 4-CIR 2-IN 14-DIP Min Qty: 7000 Container: Tube |
0 Tube |
|
$0.1105 | Buy Now |
US Tariff Estimator: 74AC08B by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74AC08B CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AC08B Part Data Attributes
|
|
74AC08B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74AC08B
STMicroelectronics
AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ac | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e0 | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | And Gate | |
| Max I(ol) | 0.012 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Prop. Delay@Nom-Sup | 10 Ns | |
| Propagation Delay (tpd) | 12.5 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.1 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for 74AC08B
This table gives cross-reference parts and alternative options found for 74AC08B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC08B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.