| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M38510/75203BCX | Texas Instruments | Check for Price | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14 | 74AC08PCQR vs M38510/75203BCX |
| 5962-8761501CA | National Semiconductor Corporation | Check for Price | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14 | 74AC08PCQR vs 5962-8761501CA |
| 78AC08B | STMicroelectronics | Check for Price | AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14 | 74AC08PCQR vs 78AC08B |
| MC74AC08NC | Motorola Semiconductor Products | Check for Price | AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14 | 74AC08PCQR vs MC74AC08NC |
| M38510/75203BCA | Texas Instruments | Check for Price | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14 | 74AC08PCQR vs M38510/75203BCA |
| JM38510R75203SC | National Semiconductor Corporation | Check for Price | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14 | 74AC08PCQR vs JM38510R75203SC |
| 5962F8761501VCC | STMicroelectronics | Check for Price | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14 | 74AC08PCQR vs 5962F8761501VCC |
| SN74AC08NE4 | Texas Instruments | Check for Price | AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14 | 74AC08PCQR vs SN74AC08NE4 |
| RM54AC08SCA | Texas Instruments | Check for Price | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14 | 74AC08PCQR vs RM54AC08SCA |
| 5962-8761501CX | QP Semiconductor | Check for Price | AND Gate, AC Series, 4-Func, 2-Input, CMOS, CDIP14 | 74AC08PCQR vs 5962-8761501CX |
Part Details for 74AC08PCQR by Texas Instruments
Results Overview of 74AC08PCQR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AC08PCQR Information
74AC08PCQR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 74AC08PCQR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74AC08PCQR Part Data Attributes
|
|
74AC08PCQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC08PCQR
Texas Instruments
AND Gate, AC Series, 4-Func, 2-Input, CMOS, PDIP14
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip14,.3 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Family | Ac | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.18 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | And Gate | |
| Max I(ol) | 0.012 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Prop. Delay@Nom-Sup | 10 Ns | |
| Propagation Delay (tpd) | 9 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for 74AC08PCQR
This table gives cross-reference parts and alternative options found for 74AC08PCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC08PCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.