Part Details for 74AC10SCT by Fairchild Semiconductor Corporation
Overview of 74AC10SCT by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 74AC10SCT
74AC10SCT CAD Models
74AC10SCT Part Data Attributes
|
74AC10SCT
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74AC10SCT
Fairchild Semiconductor Corporation
NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, SOIC-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 74AC10SCT
This table gives cross-reference parts and alternative options found for 74AC10SCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC10SCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AC10DE4 | Triple 3-Input Positive-NAND Gates 14-SOIC -40 to 85 | Texas Instruments | 74AC10SCT vs SN74AC10DE4 |
CD74AC10MX | NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, | Ge Solid State | 74AC10SCT vs CD74AC10MX |
SN74AC10D | 3-ch, 3-input, 2-V to 6-V NAND gates 14-SOIC -40 to 85 | Texas Instruments | 74AC10SCT vs SN74AC10D |
SN74AC10DRG4 | Triple 3-Input Positive-NAND Gates 14-SOIC -40 to 85 | Texas Instruments | 74AC10SCT vs SN74AC10DRG4 |
74AC10SC | NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Rochester Electronics LLC | 74AC10SCT vs 74AC10SC |
TC74AC10FN-ELP | IC AC SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | 74AC10SCT vs TC74AC10FN-ELP |
CD74AC10M | NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, | Ge Solid State | 74AC10SCT vs CD74AC10M |
SN74AC10DR | 3-ch, 3-input, 2-V to 6-V NAND gates 14-SOIC -40 to 85 | Texas Instruments | 74AC10SCT vs SN74AC10DR |
MC74AC10DR2 | NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO14, SOIC-14 | Rochester Electronics LLC | 74AC10SCT vs MC74AC10DR2 |
74AC10M | AC SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, SOP-14 | STMicroelectronics | 74AC10SCT vs 74AC10M |