Part Details for 74AC11010DR by Texas Instruments
Results Overview of 74AC11010DR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AC11010DR Information
74AC11010DR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74AC11010DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO16 | 8740 |
|
RFQ |
US Tariff Estimator: 74AC11010DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74AC11010DR Part Data Attributes
|
|
74AC11010DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC11010DR
Texas Instruments
NAND Gate, AC Series, 3-Func, 3-Input, CMOS, PDSO16
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Center Pin Vcc And Gnd | |
| Family | Ac | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 9.9 Mm | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.024 A | |
| Number of Functions | 3 | |
| Number of Inputs | 3 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Prop. Delay@Nom-Sup | 7 Ns | |
| Propagation Delay (tpd) | 7 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 3.9 Mm |