| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DV74AC153N | avg Semiconductors | Check for Price | Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16 | 74AC153PC vs DV74AC153N |
| M38510/76202SEX | Harris Semiconductor | Check for Price | Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16 | 74AC153PC vs M38510/76202SEX |
| UT54ACS153-PQCH | Cobham PLC | Check for Price | Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16 | 74AC153PC vs UT54ACS153-PQCH |
| 5962-8769301EX | Ge Solid State | Check for Price | Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16 | 74AC153PC vs 5962-8769301EX |
| 74AC153PC | National Semiconductor Corporation | Check for Price | Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16 | 74AC153PC vs 74AC153PC |
| MC54HC253JD | Motorola Semiconductor Products | Check for Price | Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16 | 74AC153PC vs MC54HC253JD |
| 74AC253PCQR | Fairchild Semiconductor Corporation | Check for Price | Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16 | 74AC153PC vs 74AC253PCQR |
| UT54ACS153-PCC | Cobham PLC | Check for Price | Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16 | 74AC153PC vs UT54ACS153-PCC |
| 74AC153PCX | Fairchild Semiconductor Corporation | Check for Price | Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16 | 74AC153PC vs 74AC153PCX |
| GD74HC253J | Goldstar Electron Co Ltd | Check for Price | Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16 | 74AC153PC vs GD74HC253J |
Part Details for 74AC153PC by Texas Instruments
Results Overview of 74AC153PC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AC153PC Information
74AC153PC by Texas Instruments is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 74AC153PC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74AC153PC Part Data Attributes
|
|
74AC153PC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC153PC
Texas Instruments
Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16
|
| Part Life Cycle Code | Transferred | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip16,.3 | |
| Pin Count | 16 | |
| Reach Compliance Code | Unknown | |
| Direct Group | Lg080163034z | |
| Similar Group | Lg081006100210151007 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ac | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Multiplexer | |
| Number of Functions | 2 | |
| Number of Inputs | 4 | |
| Number of Outputs | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Prop. Delay@Nom-Sup | 14.5 Ns | |
| Propagation Delay (tpd) | 12 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for 74AC153PC
This table gives cross-reference parts and alternative options found for 74AC153PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC153PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.