| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74AC161SCX | National Semiconductor Corporation | Check for Price | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDSO16 | 74AC161SCX vs 74AC161SCX |
| MC74AC161D | Rochester Electronics LLC | Check for Price | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 | 74AC161SCX vs MC74AC161D |
| CD74AC161M | Rochester Electronics LLC | Check for Price | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 | 74AC161SCX vs CD74AC161M |
| CD74AC161M | Intersil Corporation | Check for Price | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDSO16 | 74AC161SCX vs CD74AC161M |
| MC74AC161DR2R2 | Motorola Semiconductor Products | Check for Price | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 | 74AC161SCX vs MC74AC161DR2R2 |
| 74AC161SCQR | Texas Instruments | Check for Price | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDSO16 | 74AC161SCX vs 74AC161SCQR |
| CD74AC161M96G4 | Rochester Electronics LLC | Check for Price | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDSO16 | 74AC161SCX vs CD74AC161M96G4 |
| 74AC161SCX_NL | Fairchild Semiconductor Corporation | Check for Price | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDSO16 | 74AC161SCX vs 74AC161SCX_NL |
| M38510R76302SZA | National Semiconductor Corporation | Check for Price | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDSO16 | 74AC161SCX vs M38510R76302SZA |
| 74AC161SCQR | National Semiconductor Corporation | Check for Price | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDSO16 | 74AC161SCX vs 74AC161SCQR |
Part Details for 74AC161SCX by Texas Instruments
Results Overview of 74AC161SCX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AC161SCX Information
74AC161SCX by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 74AC161SCX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74AC161SCX Part Data Attributes
|
|
74AC161SCX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC161SCX
Texas Instruments
Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDSO16
|
| Part Life Cycle Code | Transferred | |
| Package Description | Sop, | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Tco Output | |
| Count Direction | Up | |
| Family | Ac | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Load/Preset Input | Yes | |
| Logic IC Type | Binary Counter | |
| Mode of Operation | Synchronous | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Propagation Delay (tpd) | 10 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 3.9 Mm | |
| fmax-Min | 95 Mhz |
Alternate Parts for 74AC161SCX
This table gives cross-reference parts and alternative options found for 74AC161SCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC161SCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.