Part Details for 74AC16640DLR by Texas Instruments
Results Overview of 74AC16640DLR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AC16640DLR Information
74AC16640DLR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74AC16640DLR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Bus Transceiver, AC Series, 2-Func, Inverted Output, CMOS, PDSO48 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 500 |
|
$2.4400 / $3.0500 | Buy Now |
|
|
Vyrian | Bus Transceiver, AC Series, 2-Func, 8-Bit, Inverted Output, CMOS, PDSO48 | 5814 |
|
RFQ |
US Tariff Estimator: 74AC16640DLR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74AC16640DLR Part Data Attributes
|
|
74AC16640DLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC16640DLR
Texas Instruments
Bus Transceiver, AC Series, 2-Func, Inverted Output, CMOS, PDSO48
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Package Description | 0.300 Inch, Plastic, Ssop-48 | |
| Pin Count | 48 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Direction Control | |
| Control Type | Common Control | |
| Count Direction | Bidirectional | |
| Family | Ac | |
| JESD-30 Code | R-PDSO-G48 | |
| Length | 15.875 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Transceiver | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP48,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Prop. Delay@Nom-Sup | 8.6 Ns | |
| Propagation Delay (tpd) | 8.6 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.79 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.5 Mm |