| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74AC244FC | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20 | 74AC244FC vs 74AC244FC |
| 5962-8755201SA | National Semiconductor Corporation | Check for Price | Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20 | 74AC244FC vs 5962-8755201SA |
| JM38510R75705SSA | National Semiconductor Corporation | Check for Price | Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20 | 74AC244FC vs JM38510R75705SSA |
| 5962-8755201SX | National Semiconductor Corporation | Check for Price | Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20 | 74AC244FC vs 5962-8755201SX |
| 5962-8755201VSA | STMicroelectronics | Check for Price | Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20 | 74AC244FC vs 5962-8755201VSA |
| M38510R75705BSX | Texas Instruments | Check for Price | Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20 | 74AC244FC vs M38510R75705BSX |
| 5962-8755201VXX | STMicroelectronics | Check for Price | Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20 | 74AC244FC vs 5962-8755201VXX |
| 54AC244FMQB | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, AC Series, 2-Func, True Output, CMOS, CDFP20 | 74AC244FC vs 54AC244FMQB |
| 5962-8755201SA | Texas Instruments | Check for Price | Bus Driver, AC Series, 8-Func, 4-Bit, True Output, CMOS, CDFP20 | 74AC244FC vs 5962-8755201SA |
| 5962-8755201SA | STMicroelectronics | Check for Price | Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20 | 74AC244FC vs 5962-8755201SA |
Part Details for 74AC244FC by Texas Instruments
Results Overview of 74AC244FC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AC244FC Information
74AC244FC by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 74AC244FC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74AC244FC Part Data Attributes
|
|
74AC244FC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC244FC
Texas Instruments
Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DFP | |
| Package Description | Dfp, | |
| Pin Count | 20 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Family | Ac | |
| JESD-30 Code | R-GDFP-F20 | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Number of Bits | 4 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Propagation Delay (tpd) | 7.5 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.286 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 6.731 Mm |
Alternate Parts for 74AC244FC
This table gives cross-reference parts and alternative options found for 74AC244FC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC244FC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.