Part Details for 74AC2708SC by Texas Instruments
Overview of 74AC2708SC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Part Details for 74AC2708SC
74AC2708SC CAD Models
74AC2708SC Part Data Attributes:
|
74AC2708SC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC2708SC
Texas Instruments
64X9 OTHER FIFO, 32.5ns, PDSO28, SOIC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 32.5 ns | |
Clock Frequency-Max (fCLK) | 30 MHz | |
Cycle Time | 28.57 ns | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Memory Density | 576 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64X9 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Standby Current-Max | 0.15 A | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for 74AC2708SC
This table gives cross-reference parts and alternative options found for 74AC2708SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC2708SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC2708SC | IC 64 X 9 OTHER FIFO, 32.5 ns, PDSO28, SOIC-28, FIFO | National Semiconductor Corporation | 74AC2708SC vs 74AC2708SC |
74AC2708SCX | IC 64 X 9 OTHER FIFO, 32.5 ns, PDSO28, SOIC-28, FIFO | National Semiconductor Corporation | 74AC2708SC vs 74AC2708SCX |
74ACT2708SC | 64X9 OTHER FIFO, 34.5ns, PDSO28, SOIC-28 | Texas Instruments | 74AC2708SC vs 74ACT2708SC |
74AC2708SCX | 64X9 OTHER FIFO, 32.5ns, PDSO28, SOIC-28 | Texas Instruments | 74AC2708SC vs 74AC2708SCX |