| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC74AC373NG | onsemi | Check for Price | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20 | 74AC373B vs MC74AC373NG |
| 74AC373PC_NL | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20 | 74AC373B vs 74AC373PC_NL |
| 5962-8755501RX | Texas Instruments | Check for Price | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | 74AC373B vs 5962-8755501RX |
| 54AC373DMQB | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | 74AC373B vs 54AC373DMQB |
| M38510/75403BRX | Texas Instruments | Check for Price | Bus Driver, 8-Func, 1-Bit, True Output, CMOS, CDIP20 | 74AC373B vs M38510/75403BRX |
| SNJ54AC373J | Texas Instruments | Check for Price | Bus Driver, AC Series, 8-Func, 8-Bit, True Output, CMOS, CDIP20 | 74AC373B vs SNJ54AC373J |
| SN54AC374J | Texas Instruments | Check for Price | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | 74AC373B vs SN54AC374J |
| M38510/75403BRX | Teledyne HiRel | Check for Price | Bus Driver, AC Series, 8-Func, 1-Bit, True Output, CMOS, CDIP20 | 74AC373B vs M38510/75403BRX |
| 5962-8755501RX | QP Semiconductor | Check for Price | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | 74AC373B vs 5962-8755501RX |
| MC74AC373N | onsemi | Check for Price | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20 | 74AC373B vs MC74AC373N |
Part Details for 74AC373B by STMicroelectronics
Results Overview of 74AC373B by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AC373B Information
74AC373B by STMicroelectronics is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74AC373B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | BUS DRIVER, AC SERIES, 1-FUNC, 8-BIT, TRUE OUTPUT, CMOS, PDIP20 | 10 |
|
$0.7500 / $0.9000 | Buy Now |
US Tariff Estimator: 74AC373B by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74AC373B CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AC373B Part Data Attributes
|
|
74AC373B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74AC373B
STMicroelectronics
Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Ceramic, Dip-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ac | |
| JESD-30 Code | R-PDIP-T20 | |
| JESD-609 Code | e3 | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.012 A | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Prop. Delay@Nom-Sup | 14 Ns | |
| Propagation Delay (tpd) | 14 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.71 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for 74AC373B
This table gives cross-reference parts and alternative options found for 74AC373B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC373B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.