| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74AC373N | Texas Instruments | $0.4555 | Bus Driver, AC Series, 8-Func, 8-Bit, True Output, CMOS, PDIP20 | 74AC373PC vs SN74AC373N |
| MC74AC373NG | Rochester Electronics LLC | Check for Price | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20 | 74AC373PC vs MC74AC373NG |
| CD74AC373E | Ge Solid State | Check for Price | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20 | 74AC373PC vs CD74AC373E |
| 54AC373DM | Texas Instruments | Check for Price | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | 74AC373PC vs 54AC373DM |
| M38510/75403BRX | Texas Instruments | Check for Price | Bus Driver, 8-Func, 1-Bit, True Output, CMOS, CDIP20 | 74AC373PC vs M38510/75403BRX |
| SN54AC374J | Texas Instruments | Check for Price | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | 74AC373PC vs SN54AC374J |
| M38510/75403BRX | Teledyne HiRel | Check for Price | Bus Driver, AC Series, 8-Func, 1-Bit, True Output, CMOS, CDIP20 | 74AC373PC vs M38510/75403BRX |
| 74ACQ373PCQR | National Semiconductor Corporation | Check for Price | Bus Driver, AC Series, 1-Func, CMOS, PDIP20 | 74AC373PC vs 74ACQ373PCQR |
| M38510R75403SRA | National Semiconductor Corporation | Check for Price | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | 74AC373PC vs M38510R75403SRA |
| 5962-8755501RA | Texas Instruments | Check for Price | Bus Driver, AC Series, 8-Func, 8-Bit, True Output, CMOS, CDIP20 | 74AC373PC vs 5962-8755501RA |
Part Details for 74AC373PC by Texas Instruments
Results Overview of 74AC373PC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AC373PC Information
74AC373PC by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 74AC373PC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74AC373PC Part Data Attributes
|
|
74AC373PC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74AC373PC
Texas Instruments
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, BICMOS, PDIP20
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Package Description | Dip, Dip20,.3 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Family | Act | |
| JESD-30 Code | R-PDIP-T20 | |
| JESD-609 Code | e0 | |
| Length | 26.075 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.012 A | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Prop. Delay@Nom-Sup | 15 Ns | |
| Propagation Delay (tpd) | 15 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for 74AC373PC
This table gives cross-reference parts and alternative options found for 74AC373PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC373PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.