Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ApplicationsConsumer ElectronicsIndustrial AutomationAerospace and DefenseEnergy and Power SystemsHealthcareAutomotive
74AC520SCQR Information
74AC520SCQR by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 74AC520SCQR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74AC520SCQRTexas InstrumentsIdentity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, PDSO20
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Part Package Code
SOIC
Package Description
Sop, Sop20,.4
Pin Count
20
Reach Compliance Code
Unknown
HTS Code
8542.39.00.60
Additional Feature
With Pullup Resistors On B Inputs
Family
Ac
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
12.8 Mm
Load Capacitance (CL)
50 Pf
Logic IC Type
Identity Comparator
Number of Bits
8
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
Inverted
Package Body Material
Plastic/Epoxy
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
Rectangular
Package Style
Small Outline
Power Supply Current-Max (ICC)
0.04 Ma
Propagation Delay (tpd)
13.5 Ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 Mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
Yes
Technology
Cmos
Temperature Grade
Industrial
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
Gull Wing
Terminal Pitch
1.27 Mm
Terminal Position
Dual
Width
7.5 Mm
Alternate Parts for 74AC520SCQR
This table gives cross-reference parts and alternative options found for 74AC520SCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AC520SCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.