| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74HC138QPWRQ1 | Texas Instruments | $0.2142 | HC/UH Series, Inverted Output, CMOS, PDSO16 | 74ACT11138DR vs SN74HC138QPWRQ1 |
| 935189820112 | Nexperia | Check for Price | HC/UH Series, True Output, CMOS, PDSO16 | 74ACT11138DR vs 935189820112 |
| 74AC11238DR | Texas Instruments | Check for Price | AC Series, CMOS, PDSO16 | 74ACT11138DR vs 74AC11238DR |
| SN74ALS139DRE4 | Texas Instruments | Check for Price | 2-LINE TO 4-LINE DECODER, ALS Series, Inverted Output, TTL, PDSO16 | 74ACT11138DR vs SN74ALS139DRE4 |
| 5962R8755401B2X | National Semiconductor Corporation | Check for Price | ACT Series, Inverted Output, CMOS, CQCC20 | 74ACT11138DR vs 5962R8755401B2X |
| MM74HC155M | Texas Instruments | Check for Price | HC/UH Series, Inverted Output, CMOS, PDSO16 | 74ACT11138DR vs MM74HC155M |
| HD74LVC138FPEL-E | Renesas Electronics Corporation | Check for Price | 3-LINE TO 8-LINE DECODER, LVC/LCX/Z Series, Inverted Output, CMOS, PDSO16 | 74ACT11138DR vs HD74LVC138FPEL-E |
| SNJ54LS248W | Texas Instruments | Check for Price | Seven Segment Decoder/Driver, LS Series, True Output, TTL, CDFP16 | 74ACT11138DR vs SNJ54LS248W |
| MC14515BAL | Motorola Semiconductor Products | Check for Price | 4-LINE TO 16-LINE DECODER, 4000/14000/40000 Series, Inverted Output, CMOS, CDIP24 | 74ACT11138DR vs MC14515BAL |
| SN54HCT139J-00 | Texas Instruments | Check for Price | HCT Series, Inverted Output, CMOS, CDIP16 | 74ACT11138DR vs SN54HCT139J-00 |
Part Details for 74ACT11138DR by Texas Instruments
Results Overview of 74ACT11138DR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74ACT11138DR Information
74ACT11138DR by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74ACT11138DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16 | 3450 |
|
RFQ |
US Tariff Estimator: 74ACT11138DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74ACT11138DR Part Data Attributes
|
|
74ACT11138DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74ACT11138DR
Texas Instruments
3-LINE TO 8-LINE DECODER, ACT Series, CMOS, PDSO16
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, So-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | 3 Enable Inputs; Center Vcc/Gnd Pins | |
| Family | Act | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 9.9 Mm | |
| Logic IC Type | 3-Line To 8-Line Decoder | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Propagation Delay (tpd) | 9.8 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for 74ACT11138DR
This table gives cross-reference parts and alternative options found for 74ACT11138DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT11138DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.