| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74ACT11373DBR | Texas Instruments | $1.5588 | Bus Driver, ACT Series, 8-Func, CMOS, PDSO24 | 74ACT11373DB vs 74ACT11373DBR |
| 74ACT11373DBRE4 | Texas Instruments | Check for Price | Bus Driver, ACT Series, 1-Func, CMOS, PDSO24 | 74ACT11373DB vs 74ACT11373DBRE4 |
| 74ACT11373DBRG4 | Texas Instruments | Check for Price | Bus Driver, ACT Series, 1-Func, CMOS, PDSO24 | 74ACT11373DB vs 74ACT11373DBRG4 |
| 74ACT11373DBE4 | Texas Instruments | Check for Price | Bus Driver, ACT Series, 1-Func, CMOS, PDSO24 | 74ACT11373DB vs 74ACT11373DBE4 |
Part Details for 74ACT11373DB by Texas Instruments
Results Overview of 74ACT11373DB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74ACT11373DB Information
74ACT11373DB by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 74ACT11373DBR | Texas Instruments | Octal Transparent D-Type Latches With 3-State Outputs 24-SSOP -40 to 85 |
Price & Stock for 74ACT11373DB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24 | 7778 |
|
RFQ |
US Tariff Estimator: 74ACT11373DB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74ACT11373DB Part Data Attributes
|
|
74ACT11373DB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74ACT11373DB
Texas Instruments
Bus Driver, ACT Series, 1-Func, CMOS, PDSO24
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8542.39.00.60 | |
| Family | Act | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e4 | |
| Length | 8.2 Mm | |
| Logic IC Type | Bus Driver | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Propagation Delay (tpd) | 13 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 5.3 Mm |
Alternate Parts for 74ACT11373DB
This table gives cross-reference parts and alternative options found for 74ACT11373DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT11373DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.