| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74F525FCQR | Texas Instruments | Check for Price | Divide By N Counter, F/FAST Series, Asynchronous, Positive Edge Triggered, 16-Bit, Down Direction, TTL, CDFP28 | 74ACT11867DWR vs 74F525FCQR |
| MIC5002CN | Micrel Inc | Check for Price | Display Driver Counter, TTL/H/L Series, Synchronous, Negative Edge Triggered, 4-Bit, Up Direction, PMOS, PDIP28 | 74ACT11867DWR vs MIC5002CN |
| 74ACT11269D | YAGEO Corporation | Check for Price | Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 8-Bit, Bidirectional, CMOS, PDSO28 | 74ACT11867DWR vs 74ACT11269D |
| 74AC11269D | YAGEO Corporation | Check for Price | Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Bidirectional, CMOS, PDSO28 | 74ACT11867DWR vs 74AC11269D |
| 54F525FMQB | National Semiconductor Corporation | Check for Price | Divide By N Counter, F/FAST Series, Asynchronous, Positive Edge Triggered, 16-Bit, Down Direction, TTL, CDFP28 | 74ACT11867DWR vs 54F525FMQB |
| DM74LS461AV | National Semiconductor Corporation | Check for Price | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, TTL, PQCC28 | 74ACT11867DWR vs DM74LS461AV |
| 54F525FMQB | Texas Instruments | Check for Price | Divide By N Counter, F/FAST Series, Asynchronous, Positive Edge Triggered, 16-Bit, Down Direction, TTL, CDFP28 | 74ACT11867DWR vs 54F525FMQB |
| 100E416F | Motorola Semiconductor Products | Check for Price | Binary Counter, 100E Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, ECL | 74ACT11867DWR vs 100E416F |
| 74F525L1C | Fairchild Semiconductor Corporation | Check for Price | Divide By N Counter, F/FAST Series, Asynchronous, Positive Edge Triggered, 8-Bit, Down Direction, TTL, CQCC28 | 74ACT11867DWR vs 74F525L1C |
| 74ACT11269D-T | YAGEO Corporation | Check for Price | Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 8-Bit, Bidirectional, CMOS, PDSO28 | 74ACT11867DWR vs 74ACT11269D-T |
Part Details for 74ACT11867DWR by Texas Instruments
Results Overview of 74ACT11867DWR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74ACT11867DWR Information
74ACT11867DWR by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74ACT11867DWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 8-Bit, Bidirectional, CMOS, PDSO28 | 180 |
|
RFQ |
US Tariff Estimator: 74ACT11867DWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74ACT11867DWR Part Data Attributes
|
|
74ACT11867DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74ACT11867DWR
Texas Instruments
Binary Counter, ACT Series, Synchronous, Positive Edge Triggered, 8-Bit, Bidirectional, CMOS, PDSO28
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, Soic-28 | |
| Pin Count | 28 | |
| Direct Group | Lg0304940692 | |
| Similar Group | Lg0310011023100310141059 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Tco Output; Center Vcc/Gnd Pins | |
| Count Direction | Bidirectional | |
| Family | Act | |
| JESD-30 Code | R-PDSO-G28 | |
| Length | 17.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Load/Preset Input | Yes | |
| Logic IC Type | Binary Counter | |
| Max Frequency@Nom-Sup | 70000000 Hz | |
| Max I(ol) | 0.024 A | |
| Mode of Operation | Synchronous | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP28,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Power Supply Current-Max (ICC) | 225 Ma | |
| Prop. Delay@Nom-Sup | 14 Ns | |
| Propagation Delay (tpd) | 14 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 7.5 Mm | |
| fmax-Min | 70 Mhz |
Alternate Parts for 74ACT11867DWR
This table gives cross-reference parts and alternative options found for 74ACT11867DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT11867DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.