| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74ACT139SCX | onsemi | $0.4011 | DEMUX/DECODER | 74ACT139SCX vs 74ACT139SCX |
| MC74ACT139DR2 | onsemi | Check for Price | 2-LINE TO 4-LINE DECODER, ACT Series, Inverted Output, CMOS, PDSO16 | 74ACT139SCX vs MC74ACT139DR2 |
| 74ACT139SCTR | Fairchild Semiconductor Corporation | Check for Price | ACT Series, Inverted Output, CMOS, PDSO16 | 74ACT139SCX vs 74ACT139SCTR |
| HD74ACT139RP-EL | Hitachi Ltd | Check for Price | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16 | 74ACT139SCX vs HD74ACT139RP-EL |
| TC74ACT139FN | Toshiba America Electronic Components | Check for Price | 2-LINE TO 4-LINE DECODER, ACT Series, Inverted Output, CMOS, PDSO16 | 74ACT139SCX vs TC74ACT139FN |
| CD74ACT139M96 | Harris Semiconductor | Check for Price | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16 | 74ACT139SCX vs CD74ACT139M96 |
| HD74ACT139ARPEL | Renesas Electronics Corporation | Check for Price | ACT Series, Inverted Output, CMOS, PDSO16 | 74ACT139SCX vs HD74ACT139ARPEL |
| CD74ACT139M | Ge Solid State | Check for Price | ACT Series, Inverted Output, CMOS, PDSO16 | 74ACT139SCX vs CD74ACT139M |
| TC74ACT139FN-ELP | Toshiba America Electronic Components | Check for Price | ACT Series, Inverted Output, CMOS, PDSO16 | 74ACT139SCX vs TC74ACT139FN-ELP |
| MC74ACT139D | Motorola Semiconductor Products | Check for Price | Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16 | 74ACT139SCX vs MC74ACT139D |
Part Details for 74ACT139SCX by Texas Instruments
Results Overview of 74ACT139SCX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74ACT139SCX Information
74ACT139SCX by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 74ACT139SCX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74ACT139SCX Part Data Attributes
|
|
74ACT139SCX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74ACT139SCX
Texas Instruments
ACT Series, CMOS, PDSO16
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Package Description | Sop, Sop16,.25 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Family | Act | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e0 | |
| Length | 9.9 Mm | |
| Logic IC Type | 2-Line To 4-Line Decoder | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Propagation Delay (tpd) | 10.5 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for 74ACT139SCX
This table gives cross-reference parts and alternative options found for 74ACT139SCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT139SCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.