Logic
74ACT16640WDLR
Texas Instruments
Description: ACT SERIES, DUAL 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO48, 0.300 INCH, 0.025 INCH PITCH, PLASTIC, SSOP-48

Overview of 74ACT16640WDLR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Telecommunications Automotive

CAD Models for 74ACT16640WDLR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ACT16640WDLR by Texas Instruments

74ACT16640WDLR
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
SSOP,
Pin Count
48
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ACT
JESD-30 Code
R-PDSO-G48
Length
15.875 mm
Logic IC Type
BUS TRANSCEIVER
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd)
10.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.79 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. 74ACT16640WDLR
    Texas Instruments
    ACT SERIES, DUAL 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO48, 0.300 INCH, 0.025 INCH PITCH, PLASTIC, SSOP-48
    VS

Alternate Parts for 74ACT16640WDLR

This table gives cross-reference parts and alternative options found for 74ACT16640WDLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT16640WDLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ACT16640DLR 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments 74ACT16640WDLR vs 74ACT16640DLR
74ACT16640WDL ACT SERIES, DUAL 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO48, 0.300 INCH, 0.025 INCH PITCH, PLASTIC, SSOP-48 Texas Instruments 74ACT16640WDLR vs 74ACT16640WDL
74ACT16640DL 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments 74ACT16640WDLR vs 74ACT16640DL
Part Number Description Manufacturer Compare
54ACTQ16646FMQB ACT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDFP56, CERAMIC, FP-56 Texas Instruments 74ACT16640WDLR vs 54ACTQ16646FMQB
54ACT16648WD ACT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDFP56, FINE PITCH, CERAMIC, FP-56 Texas Instruments 74ACT16640WDLR vs 54ACT16648WD
74ACT16640DLR 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments 74ACT16640WDLR vs 74ACT16640DLR
74ACT16646MTD Registered Bus Transceiver, ACT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 Fairchild Semiconductor Corporation 74ACT16640WDLR vs 74ACT16646MTD
74ACTQ16646SSCX_NL Registered Bus Transceiver, ACT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 Fairchild Semiconductor Corporation 74ACT16640WDLR vs 74ACTQ16646SSCX_NL
5962-9581601QXA Registered Bus Transceiver, ACT Series, 1-Func, 16-Bit, True Output, CMOS, CDFP56, CERPACK-56 Teledyne e2v 74ACT16640WDLR vs 5962-9581601QXA
74ACT16648DLR 16-Bit Transceivers And Registers With 3-State Outputs 56-SSOP -40 to 85 Texas Instruments 74ACT16640WDLR vs 74ACT16648DLR
74ACTQ16646SSCX Registered Bus Transceiver, ACT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 Fairchild Semiconductor Corporation 74ACT16640WDLR vs 74ACTQ16646SSCX
74ACTQ16646MSAJ ACT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, EIAJ TYPE 2, SSOP-56 Texas Instruments 74ACT16640WDLR vs 74ACTQ16646MSAJ
74ACT16640WDL ACT SERIES, DUAL 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO48, 0.300 INCH, 0.025 INCH PITCH, PLASTIC, SSOP-48 Texas Instruments 74ACT16640WDLR vs 74ACT16640WDL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ACT16640WDLR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ACT16640WDLR by Texas Instruments

Select Manufacturer
Which Manufacturer of 74ACT16640WDLR would you like to use for your alert(s)?
  • Please alert me when 74ACT16640WDLR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ACT16640WDLR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ACT16640WDLR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ACT16640WDLR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ACT16640WDLR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ACT16640WDLR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: