| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HD74ACT368RP-EL | Hitachi Ltd | Check for Price | Bus Driver, ACT Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16 | 74ACT368SCQR vs HD74ACT368RP-EL |
| 74ACT368SC | Texas Instruments | Check for Price | Bus Driver, ACT Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16 | 74ACT368SCQR vs 74ACT368SC |
| 74ACT368SCX | Texas Instruments | Check for Price | Bus Driver, ACT Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16 | 74ACT368SCQR vs 74ACT368SCX |
| HD74ACT368RP | Hitachi Ltd | Check for Price | Bus Driver, ACT Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16 | 74ACT368SCQR vs HD74ACT368RP |
Part Details for 74ACT368SCQR by Texas Instruments
Results Overview of 74ACT368SCQR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74ACT368SCQR Information
74ACT368SCQR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 74ACT368SCQR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74ACT368SCQR Part Data Attributes
|
|
74ACT368SCQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74ACT368SCQR
Texas Instruments
Bus Driver, ACT Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop, | |
| Pin Count | 16 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | One Function With Two Bits | |
| Family | Act | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 9.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Number of Bits | 6 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Propagation Delay (tpd) | 10 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for 74ACT368SCQR
This table gives cross-reference parts and alternative options found for 74ACT368SCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT368SCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.