| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74ACT823SCX_NL | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24 | 74ACT823SC vs 74ACT823SCX_NL |
| 74ACT823SCX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24 | 74ACT823SC vs 74ACT823SCX |
| 74ACTQ823SCQR | Texas Instruments | Check for Price | Bus Driver, ACT Series, 1-Func, 9-Bit, Inverted Output, CMOS, PDSO24 | 74ACT823SC vs 74ACTQ823SCQR |
| 74ACT823SCX | National Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24 | 74ACT823SC vs 74ACT823SCX |
| 74ACT823SCTR | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24 | 74ACT823SC vs 74ACT823SCTR |
| 74ACTQ823SC | Rochester Electronics LLC | Check for Price | Bus Driver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24 | 74ACT823SC vs 74ACTQ823SC |
| 74ACT823SCX | Texas Instruments | Check for Price | Bus Driver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24 | 74ACT823SC vs 74ACT823SCX |
| 74ACTQ823SCX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24 | 74ACT823SC vs 74ACTQ823SCX |
| 74ACT823SC | Rochester Electronics LLC | Check for Price | ACT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, MS-013, SOIC-24 | 74ACT823SC vs 74ACT823SC |
| 74ACTQ823SCX | Rochester Electronics LLC | Check for Price | Bus Driver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24 | 74ACT823SC vs 74ACTQ823SCX |
Part Details for 74ACT823SC by Texas Instruments
Results Overview of 74ACT823SC by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74ACT823SC Information
74ACT823SC by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74ACT823SC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Unikey Electronic Pte Ltd | Min Qty: 275 | 150 |
|
$1.0920 | Buy Now |
US Tariff Estimator: 74ACT823SC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74ACT823SC Part Data Attributes
|
|
74ACT823SC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74ACT823SC
Texas Instruments
Bus Driver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, PDSO24
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Package Description | Sop, Sop24,.4 | |
| Reach Compliance Code | Unknown | |
| Direct Group | Lg0504050coj | |
| Similar Group | Lg0510131001102510031070 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Clear And Clock Enable | |
| Family | Act | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e0 | |
| Length | 15.4 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max Frequency@Nom-Sup | 109000000 Hz | |
| Max I(ol) | 0.024 A | |
| Number of Bits | 9 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP24,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Propagation Delay (tpd) | 10.5 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 7.5 Mm |
Alternate Parts for 74ACT823SC
This table gives cross-reference parts and alternative options found for 74ACT823SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT823SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.