| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC74ACT86DR2G | onsemi | $0.1670 | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | 74ACT86MT vs MC74ACT86DR2G |
| SN74ACT86DR | Texas Instruments | $0.2167 | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | 74ACT86MT vs SN74ACT86DR |
| MC74ACT86D | onsemi | Check for Price | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | 74ACT86MT vs MC74ACT86D |
| HD74ACT86RP | Hitachi Ltd | Check for Price | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | 74ACT86MT vs HD74ACT86RP |
| HD74ACT86RP | Renesas Electronics Corporation | Check for Price | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | 74ACT86MT vs HD74ACT86RP |
| HD74ACT86RPVEL | Renesas Electronics Corporation | Check for Price | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | 74ACT86MT vs HD74ACT86RPVEL |
| SN74ACT86DE4 | Texas Instruments | Check for Price | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | 74ACT86MT vs SN74ACT86DE4 |
| SN74ACT86DG4 | Texas Instruments | Check for Price | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | 74ACT86MT vs SN74ACT86DG4 |
| TC74ACT86FN | Toshiba America Electronic Components | Check for Price | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | 74ACT86MT vs TC74ACT86FN |
| SN74ACT86DRE4 | Texas Instruments | Check for Price | XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14 | 74ACT86MT vs SN74ACT86DRE4 |
Part Details for 74ACT86MT by STMicroelectronics
Results Overview of 74ACT86MT by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74ACT86MT Information
74ACT86MT by STMicroelectronics is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 74ACT86MT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74ACT86MT Part Data Attributes
|
|
74ACT86MT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74ACT86MT
STMicroelectronics
XOR Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Micro, So-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Act | |
| JESD-30 Code | R-PDSO-G14 | |
| Length | 8.65 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Xor Gate | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Propagation Delay (tpd) | 10.5 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for 74ACT86MT
This table gives cross-reference parts and alternative options found for 74ACT86MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ACT86MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.