Part Details for 74ALVC00MTCX by Fairchild Semiconductor Corporation
Overview of 74ALVC00MTCX by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74ALVC00MTCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ALVC/VCX/A SERIES, QUAD 2-INPUT NAND GATE, PDSO14 | 919 |
|
$0.1939 / $0.4155 | Buy Now |
Part Details for 74ALVC00MTCX
74ALVC00MTCX CAD Models
74ALVC00MTCX Part Data Attributes:
|
74ALVC00MTCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74ALVC00MTCX
Fairchild Semiconductor Corporation
NAND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, MO-153, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3 ns | |
Propagation Delay (tpd) | 4.4 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74ALVC00MTCX
This table gives cross-reference parts and alternative options found for 74ALVC00MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVC00MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935269711118 | IC ALVC/VCX/A SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | 74ALVC00MTCX vs 935269711118 |
74VCX00MTCX | NAND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | 74ALVC00MTCX vs 74VCX00MTCX |
SN74ALVC00IPWREP | ALVC/VCX/A SERIES, QUAD 2-INPUT NAND GATE, PDSO14, TSSOP-14 | Texas Instruments | 74ALVC00MTCX vs SN74ALVC00IPWREP |
74ALVC00MTCX | Low Voltage Quad 2-Input NAND Gate with 3.6V Tolerant Inputs and Outputs, 2500-REEL | onsemi | 74ALVC00MTCX vs 74ALVC00MTCX |
IDT74ALVC00PG | NAND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14, TSSOP-14 | Integrated Device Technology Inc | 74ALVC00MTCX vs IDT74ALVC00PG |
74ALVC00MTC | Low Voltage Quad 2-Input NAND Gate with 3.6V Tolerant Inputs and Outputs, 2350-TUBE | onsemi | 74ALVC00MTCX vs 74ALVC00MTC |
74ALVC00PW | NAND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74ALVC00MTCX vs 74ALVC00PW |
SN74ALVC00PWLE | ALVC/VCX/A SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14 | Texas Instruments | 74ALVC00MTCX vs SN74ALVC00PWLE |
74ALVC00PW,112 | 74ALVC00 - Quad 2-input NAND gate TSSOP 14-Pin | NXP Semiconductors | 74ALVC00MTCX vs 74ALVC00PW,112 |
SN74ALVC00IPWRQ1 | Automotive Catalog Quadruple 2-Input Positive-NAND Gate 14-TSSOP -40 to 85 | Texas Instruments | 74ALVC00MTCX vs SN74ALVC00IPWRQ1 |