Part Details for SN74ALVC00PWLE by Texas Instruments
Overview of SN74ALVC00PWLE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Part Details for SN74ALVC00PWLE
SN74ALVC00PWLE CAD Models
SN74ALVC00PWLE Part Data Attributes:
|
SN74ALVC00PWLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVC00PWLE
Texas Instruments
ALVC/VCX/A SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 4.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for SN74ALVC00PWLE
This table gives cross-reference parts and alternative options found for SN74ALVC00PWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC00PWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74ALVC00PG | NAND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14, TSSOP-14 | Integrated Device Technology Inc | SN74ALVC00PWLE vs IDT74ALVC00PG |
935269711112 | NAND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | SN74ALVC00PWLE vs 935269711112 |
74ALVC00PW,118 | 74ALVC00 - Quad 2-input NAND gate@en-us TSSOP 14-Pin | Nexperia | SN74ALVC00PWLE vs 74ALVC00PW,118 |
74ALVC00MTC | Low Voltage Quad 2-Input NAND Gate with 3.6V Tolerant Inputs and Outputs, 2350-TUBE | onsemi | SN74ALVC00PWLE vs 74ALVC00MTC |
74ALVC00MTCX | NAND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | SN74ALVC00PWLE vs 74ALVC00MTCX |
935269711112 | IC ALVC/VCX/A SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Gate | NXP Semiconductors | SN74ALVC00PWLE vs 935269711112 |
74ALVC00PW | NAND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | SN74ALVC00PWLE vs 74ALVC00PW |
74ALVC00MTC | NAND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 | Fairchild Semiconductor Corporation | SN74ALVC00PWLE vs 74ALVC00MTC |
74ALVC00PW,118 | 74ALVC00 - Quad 2-input NAND gate TSSOP 14-Pin | NXP Semiconductors | SN74ALVC00PWLE vs 74ALVC00PW,118 |
74VCX00MTC | NAND Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | SN74ALVC00PWLE vs 74VCX00MTC |