Part Details for 74AUP1G125GX,125 by Nexperia
Results Overview of 74AUP1G125GX,125 by Nexperia
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74AUP1G125GX,125 Information
74AUP1G125GX,125 by Nexperia is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74AUP1G125GX,125
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1727-74AUP1G125GX,125CT-ND
|
DigiKey | IC BUFF NON-INVERT 3.6V 5-X2SON Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6393 In Stock |
|
$0.0766 / $0.2200 | Buy Now |
|
DISTI #
74AUP1G125GX,125
|
Avnet Americas | - Tape and Reel (Alt: 74AUP1G125GX,125) COO: Malaysia RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.2944 / $0.3154 | Buy Now |
|
DISTI #
771-74AUP1G125GX125
|
Mouser Electronics | Buffers & Line Drivers 74AUP1G125GX/SOT1226/X2SON5 RoHS: Compliant | 0 |
|
$0.0860 / $0.2400 | Order Now |
|
DISTI #
85956756
|
Verical | Buffer/Line Driver 1-CH Non-Inverting 3-ST 5-Pin X2SON EP T/R RoHS: Compliant Min Qty: 2266 Package Multiple: 1 Date Code: 2001 | Americas - 80000 |
|
$0.1236 / $0.1655 | Buy Now |
|
DISTI #
85956766
|
Verical | Buffer/Line Driver 1-CH Non-Inverting 3-ST 5-Pin X2SON EP T/R RoHS: Compliant Min Qty: 2266 Package Multiple: 1 Date Code: 2101 | Americas - 30000 |
|
$0.1236 / $0.1655 | Buy Now |
|
DISTI #
85957488
|
Verical | Buffer/Line Driver 1-CH Non-Inverting 3-ST 5-Pin X2SON EP T/R RoHS: Compliant Min Qty: 2266 Package Multiple: 1 Date Code: 1801 | Americas - 6800 |
|
$0.1236 / $0.1655 | Buy Now |
|
|
Rochester Electronics | Bus Driver, AUP/ULP/V Series, 1-Func, CMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 116800 |
|
$0.0989 / $0.1595 | Buy Now |
|
|
Chip Stock | Buffer/LineDriver1-CHNon-Inverting3-STCMOSAutomotive5-PinX2SONEPT/R | 182000 |
|
RFQ | |
|
|
Vyrian | Other Function Semiconductors | 2264 |
|
RFQ |
US Tariff Estimator: 74AUP1G125GX,125 by Nexperia
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 74AUP1G125GX,125
74AUP1G125GX,125 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74AUP1G125GX,125 Part Data Attributes
|
|
74AUP1G125GX,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1G125GX,125
Nexperia
74AUP1G125 - Low-power buffer/line driver; 3-state@en-us
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SON | |
| Package Description | Son, | |
| Pin Count | 5 | |
| Manufacturer Package Code | SOT1226-3 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 10 Weeks | |
| Family | Aup/Ulp/V | |
| JESD-30 Code | S-PDSO-N5 | |
| JESD-609 Code | e4 | |
| Length | 0.8 Mm | |
| Logic IC Type | Bus Driver | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SON | |
| Package Shape | Square | |
| Package Style | Small Outline | |
| Packing Method | Tr, 7 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.35 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 0.8 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.48 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 0.8 Mm |
Alternate Parts for 74AUP1G125GX,125
This table gives cross-reference parts and alternative options found for 74AUP1G125GX,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G125GX,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 935298368125 | Nexperia | Check for Price | Bus Driver, AUP/ULP/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 | 74AUP1G125GX,125 vs 935298368125 |
| 74AUP1G125GX | Nexperia | Check for Price | Bus Driver, AUP/ULP/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5 | 74AUP1G125GX,125 vs 74AUP1G125GX |
| SN74AUP1G125DPW | Texas Instruments | Check for Price | DRIVER | 74AUP1G125GX,125 vs SN74AUP1G125DPW |
74AUP1G125GX,125 Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the 74AUP1G125GX,125 is 0.8 V to 3.6 V.
-
Yes, the 74AUP1G125GX,125 is suitable for high-frequency applications up to 100 MHz due to its low propagation delay and high bandwidth.
-
To ensure the 74AUP1G125GX,125 is properly powered, make sure to decouple the power supply with a 100 nF capacitor and use a low-ESR capacitor to minimize power supply noise.
-
No, the 74AUP1G125GX,125 is not recommended for use in 5 V systems as it is designed to operate at a maximum voltage of 3.6 V. Using it in a 5 V system may cause damage to the device.
-
To handle ESD protection when handling the 74AUP1G125GX,125, use an ESD wrist strap or mat, and ensure that all equipment and tools are properly grounded to prevent static electricity damage.