Part Details for 74AUP1G17FS3-7 by Diodes Incorporated
Overview of 74AUP1G17FS3-7 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74AUP1G17FS3-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AUP1G17FS3-7DICT-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V 4DFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3488 In Stock |
|
$0.0888 / $0.3500 | Buy Now |
DISTI #
74AUP1G17FS3-7
|
Avnet Americas | LOGIC AUP 1 GATE X2-DFN0808-4 T&R 5K - Tape and Reel (Alt: 74AUP1G17FS3-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 65000 Factory Stock |
|
$0.0251 | Buy Now |
DISTI #
621-74AUP1G17FS3-7
|
Mouser Electronics | Buffers & Line Drivers Sgl Schmitt-Trigger Buffer 0.8V to 3.6V RoHS: Compliant | 0 |
|
$0.0900 / $0.3700 | Order Now |
|
Bristol Electronics | 2483 |
|
RFQ | ||
|
Quest Components | 1986 |
|
$0.1440 / $0.7200 | Buy Now | |
DISTI #
74AUP1G17FS3-7
|
Avnet Asia | LOGIC AUP 1 GATE X2-DFN0808-4 T&R 5K (Alt: 74AUP1G17FS3-7) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0242 / $0.0271 | Buy Now |
|
LCSC | Schmitt Trigger 1 4mA 0.8V3.6V 4mA 1 X2-DFN0808-4 Buffers Drivers Receivers Transceivers ROHS | 5 |
|
$0.0816 / $0.0859 | Buy Now |
Part Details for 74AUP1G17FS3-7
74AUP1G17FS3-7 CAD Models
74AUP1G17FS3-7 Part Data Attributes
|
74AUP1G17FS3-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
74AUP1G17FS3-7
Diodes Incorporated
Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO4, 0.80 X 0.80 MM, GREEN, DFN-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DFN | |
Package Description | HVSON, LCC5(UNSPEC) | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Family | AUP/ULP/V | |
JESD-30 Code | S-PDSO-N5 | |
JESD-609 Code | e4 | |
Length | 0.8 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.0017 A | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | LCC5(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 20.1 ns | |
Propagation Delay (tpd) | 20.1 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.48 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.8 mm |
Alternate Parts for 74AUP1G17FS3-7
This table gives cross-reference parts and alternative options found for 74AUP1G17FS3-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1G17FS3-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NL17SG34DTT1G | 17SG SERIES, 1-INPUT NON-INVERT GATE, PDSO5, HALOGEN AND LEAD FREE, TSOP-5 | onsemi | 74AUP1G17FS3-7 vs NL17SG34DTT1G |
74AUP1G07FX4-7 | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PBGA6, 1.40 X 0.90 MM, GREEN, DFN-6 | Diodes Incorporated | 74AUP1G17FS3-7 vs 74AUP1G07FX4-7 |
74AUP1G17SE-7 | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO5, GREEN, SOT-353, 5 PIN | Diodes Incorporated | 74AUP1G17FS3-7 vs 74AUP1G17SE-7 |
74AUP1G34FW4-7 | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6, 1 X 1 MM, GREEN, DFN-6 | Diodes Incorporated | 74AUP1G17FS3-7 vs 74AUP1G34FW4-7 |
74AUP1G34SE-7 | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO5, GREEN, SOT-353, 5 PIN | Diodes Incorporated | 74AUP1G17FS3-7 vs 74AUP1G34SE-7 |
NL17SG34DFT2G | Single Buffer, 3000-REEL | onsemi | 74AUP1G17FS3-7 vs NL17SG34DFT2G |
74AUP1G34FS3-7 | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO4, 0.80 X 0.80 MM, GREEN, DFN-4 | Diodes Incorporated | 74AUP1G17FS3-7 vs 74AUP1G34FS3-7 |
SN74AUP1G07DPWR | Single 0.8-V to 3.6-V low power buffer with open-drain outputs 5-X2SON -40 to 85 | Texas Instruments | 74AUP1G17FS3-7 vs SN74AUP1G07DPWR |
SN74AUP1G07DSF2 | Single 0.8-V to 3.6-V low power buffer with open-drain outputs 6-SON -40 to 85 | Texas Instruments | 74AUP1G17FS3-7 vs SN74AUP1G07DSF2 |
74AUP1G34FX4-7 | Buffer, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PBGA6, 1.40 X 0.90 MM, GREEN, DFN-6 | Diodes Incorporated | 74AUP1G17FS3-7 vs 74AUP1G34FX4-7 |