Part Details for 74AUP2G126DC,125 by NXP Semiconductors
Overview of 74AUP2G126DC,125 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Transportation and Logistics
Automotive
Price & Stock for 74AUP2G126DC,125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74AUP2G126DC,125-954-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V 8VSSOP Min Qty: 1998 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
143368 In Stock |
|
$0.1500 | Buy Now |
|
Rochester Electronics | 74AUP2G126DC - Bus Driver, AUP/ULP/V Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 143368 |
|
$0.1289 / $0.1517 | Buy Now |
Part Details for 74AUP2G126DC,125
74AUP2G126DC,125 CAD Models
74AUP2G126DC,125 Part Data Attributes:
|
74AUP2G126DC,125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74AUP2G126DC,125
NXP Semiconductors
74AUP2G126 - Low-power dual buffer/line driver; 3-state SSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP | |
Package Description | 2.30 MM, PLASTIC, MO-187, SOT-765-1, VSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT765-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Type | ENABLE HIGH | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.0017 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 24 ns | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for 74AUP2G126DC,125
This table gives cross-reference parts and alternative options found for 74AUP2G126DC,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP2G126DC,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP2G126DC | Bus Driver, AUP/ULP/V Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8 | Nexperia | 74AUP2G126DC,125 vs 74AUP2G126DC |
74AUP2G126DC,125 | 74AUP2G126 - Low-power dual buffer/line driver; 3-state@en-us SSOP 8-Pin | Nexperia | 74AUP2G126DC,125 vs 74AUP2G126DC,125 |