Logic
74CBTLV16212PAG
Description: CBTLV/3B SERIES, DUAL 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, GREEN, TSSOP-56

Overview of 74CBTLV16212PAG by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
74CBTLV16212PAG Renesas Electronics Corporation Low-Voltage 24-Bit Bus Exchange Switch
74CBTLV16212PAG8 Renesas Electronics Corporation Low-Voltage 24-Bit Bus Exchange Switch

CAD Models for 74CBTLV16212PAG by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74CBTLV16212PAG by Rochester Electronics LLC

74CBTLV16212PAG
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
56
Reach Compliance Code
unknown
Family
CBTLV/3B
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e3
Length
14 mm
Logic IC Type
BUS EXCHANGER
Moisture Sensitivity Level
1
Number of Bits
12
Number of Functions
2
Number of Ports
4
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
0.25 ns
Qualification Status
COMMERCIAL
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
6.1 mm
Want to compare parts?
  1. 74CBTLV16212PAG
    Rochester Electronics LLC
    CBTLV/3B SERIES, DUAL 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, GREEN, TSSOP-56
    VS

Alternate Parts for 74CBTLV16212PAG

This table gives cross-reference parts and alternative options found for 74CBTLV16212PAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74CBTLV16212PAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74CBTLV16212GR 3.3-V, crosspoint/exchange, 24-channel FET bus switch 56-TSSOP -40 to 85 Texas Instruments 74CBTLV16212PAG vs SN74CBTLV16212GR
74CBTLV16212PAG8 Low-Voltage 24-Bit Bus Exchange Switch, TSSOP0/Reel Renesas Electronics Corporation 74CBTLV16212PAG vs 74CBTLV16212PAG8
74CBTLV16212PAG8 TSSOP-56, Reel Integrated Device Technology Inc 74CBTLV16212PAG vs 74CBTLV16212PAG8
IDT74CBTLV16212PAG8 Bus Exchanger, CBTLV/3B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc 74CBTLV16212PAG vs IDT74CBTLV16212PAG8
IDT74CBTLV16212PA8 Bus Exchanger, CBTLV/3B Series, 2-Func, 12-Bit, True Output, PDSO56, TSSOP-56 Integrated Device Technology Inc 74CBTLV16212PAG vs IDT74CBTLV16212PA8
SN74CBTLV16212DGGR CBTLV/3B SERIES, 24-BIT EXCHANGER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 Texas Instruments 74CBTLV16212PAG vs SN74CBTLV16212DGGR
74CBTLV16212GRG4 3.3-V, crosspoint/exchange, 24-channel FET bus switch 56-TSSOP -40 to 85 Texas Instruments 74CBTLV16212PAG vs 74CBTLV16212GRG4
74CBTLV16212PAG TSSOP-56, Tube Integrated Device Technology Inc 74CBTLV16212PAG vs 74CBTLV16212PAG
IDT74CBTLV16212PAG Bus Exchanger, CBTLV/3B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56 Renesas Electronics Corporation 74CBTLV16212PAG vs IDT74CBTLV16212PAG
74CBTLV16212PA Bus Driver/Transceiver, CBTLV/3B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc 74CBTLV16212PAG vs 74CBTLV16212PA
Part Number Description Manufacturer Compare
CBT16212DGG-T IC CBT/FST/QS/5C/B SERIES, 24-BIT EXCHANGER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56, Bus Driver/Transceiver NXP Semiconductors 74CBTLV16212PAG vs CBT16212DGG-T
CBT16212DGG,112 CBT16212 - 24-bit bus exchange switch with 12-bit output enables TSSOP 56-Pin NXP Semiconductors 74CBTLV16212PAG vs CBT16212DGG,112
HD74CBT16212AT Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 24-Bit, True Output, PDSO56, TSSOP-56 Hitachi Ltd 74CBTLV16212PAG vs HD74CBT16212AT
CBT16212DGG,118 CBT16212 - 24-bit bus exchange switch with 12-bit output enables TSSOP 56-Pin NXP Semiconductors 74CBTLV16212PAG vs CBT16212DGG,118

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74CBTLV16212PAG by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74CBTLV16212PAG by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of 74CBTLV16212PAG would you like to use for your alert(s)?
  • Please alert me when 74CBTLV16212PAG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74CBTLV16212PAG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74CBTLV16212PAG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74CBTLV16212PAG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74CBTLV16212PAG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74CBTLV16212PAG by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: