-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V, crosspoint/exchange, 24-channel FET bus switch 56-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-9102-1-ND
|
DigiKey | IC BUS FET EXC SW 12X2:2 56TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3095 In Stock |
|
$1.3400 / $3.1400 | Buy Now |
DISTI #
595-SN74CBTLV16212GR
|
Mouser Electronics | Digital Bus Switch ICs 24bit Lw V FET RoHS: Compliant | 1996 |
|
$1.3400 / $2.8600 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 1585 |
|
$0.7425 / $2.2500 | Buy Now |
|
Bristol Electronics | 225 |
|
RFQ | ||
|
Bristol Electronics | 79 |
|
RFQ | ||
|
Quest Components | CBTLV/3B SERIES, 24-BIT EXCHANGER, TRUE OUTPUT, PDSO56 | 1594 |
|
$5.4165 / $10.8330 | Buy Now |
|
Quest Components | CBTLV/3B SERIES, 24-BIT EXCHANGER, TRUE OUTPUT, PDSO56 | 1268 |
|
$0.8250 / $3.0000 | Buy Now |
|
Quest Components | CBTLV/3B SERIES, 24-BIT EXCHANGER, TRUE OUTPUT, PDSO56 | 1114 |
|
$0.8505 / $2.0250 | Buy Now |
|
Quest Components | CBTLV/3B SERIES, 24-BIT EXCHANGER, TRUE OUTPUT, PDSO56 | 736 |
|
$0.9363 / $2.9960 | Buy Now |
|
Ameya Holding Limited | IC LV FET BUS-EXCH SW 56-TSSOP | 36396 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBTLV16212GR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBTLV16212GR
Texas Instruments
3.3-V, crosspoint/exchange, 24-channel FET bus switch 56-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Count Direction | BIDIRECTIONAL | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 24 | |
Number of Functions | 24 | |
Number of Ports | 4 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN74CBTLV16212GR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTLV16212GR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74CBTLV16212PAG8 | Low-Voltage 24-Bit Bus Exchange Switch, TSSOP0/Reel | Renesas Electronics Corporation | SN74CBTLV16212GR vs 74CBTLV16212PAG8 |
74CBTLV16212PAG8 | TSSOP-56, Reel | Integrated Device Technology Inc | SN74CBTLV16212GR vs 74CBTLV16212PAG8 |
IDT74CBTLV16212PAG8 | Bus Exchanger, CBTLV/3B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | SN74CBTLV16212GR vs IDT74CBTLV16212PAG8 |
IDT74CBTLV16212PA8 | Bus Exchanger, CBTLV/3B Series, 2-Func, 12-Bit, True Output, PDSO56, TSSOP-56 | Integrated Device Technology Inc | SN74CBTLV16212GR vs IDT74CBTLV16212PA8 |
SN74CBTLV16212DGGR | CBTLV/3B SERIES, 24-BIT EXCHANGER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 | Texas Instruments | SN74CBTLV16212GR vs SN74CBTLV16212DGGR |
74CBTLV16212GRG4 | 3.3-V, crosspoint/exchange, 24-channel FET bus switch 56-TSSOP -40 to 85 | Texas Instruments | SN74CBTLV16212GR vs 74CBTLV16212GRG4 |
74CBTLV16212PAG | TSSOP-56, Tube | Integrated Device Technology Inc | SN74CBTLV16212GR vs 74CBTLV16212PAG |
IDT74CBTLV16212PAG | Bus Exchanger, CBTLV/3B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56 | Renesas Electronics Corporation | SN74CBTLV16212GR vs IDT74CBTLV16212PAG |
74CBTLV16212PA | Bus Driver/Transceiver, CBTLV/3B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | SN74CBTLV16212GR vs 74CBTLV16212PA |
IDT74CBTLV16212PA | Bus Exchanger, CBTLV/3B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | SN74CBTLV16212GR vs IDT74CBTLV16212PA |