74CBTLV16212PAG8
Description: Low-Voltage 24-Bit Bus Exchange Switch, TSSOP0/Reel

Overview of 74CBTLV16212PAG8 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
74CBTLV16212PAG8 Renesas Electronics Corporation Low-Voltage 24-Bit Bus Exchange Switch

CAD Models for 74CBTLV16212PAG8 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74CBTLV16212PAG8 by Renesas Electronics Corporation

74CBTLV16212PAG8
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP56,.3,20
Pin Count
56
Manufacturer Package Code
PAG56
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Renesas Electronics
Family
CBTLV/3B
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e3
Length
14 mm
Logic IC Type
BUS EXCHANGER
Moisture Sensitivity Level
1
Number of Bits
12
Number of Functions
2
Number of Ports
4
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP56,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
0.25 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
6.1 mm
Want to compare parts?
  1. 74CBTLV16212PAG8
    Renesas Electronics Corporation
    Low-Voltage 24-Bit Bus Exchange Switch, TSSOP0/Reel
    VS

Alternate Parts for 74CBTLV16212PAG8

This table gives cross-reference parts and alternative options found for 74CBTLV16212PAG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74CBTLV16212PAG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74CBTLV16212GR 3.3-V, crosspoint/exchange, 24-channel FET bus switch 56-TSSOP -40 to 85 Texas Instruments 74CBTLV16212PAG8 vs SN74CBTLV16212GR
74CBTLV16212PAG8 TSSOP-56, Reel Integrated Device Technology Inc 74CBTLV16212PAG8 vs 74CBTLV16212PAG8
IDT74CBTLV16212PAG8 Bus Exchanger, CBTLV/3B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc 74CBTLV16212PAG8 vs IDT74CBTLV16212PAG8
IDT74CBTLV16212PA8 Bus Exchanger, CBTLV/3B Series, 2-Func, 12-Bit, True Output, PDSO56, TSSOP-56 Integrated Device Technology Inc 74CBTLV16212PAG8 vs IDT74CBTLV16212PA8
SN74CBTLV16212DGGR CBTLV/3B SERIES, 24-BIT EXCHANGER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 Texas Instruments 74CBTLV16212PAG8 vs SN74CBTLV16212DGGR
74CBTLV16212GRG4 3.3-V, crosspoint/exchange, 24-channel FET bus switch 56-TSSOP -40 to 85 Texas Instruments 74CBTLV16212PAG8 vs 74CBTLV16212GRG4
74CBTLV16212PAG TSSOP-56, Tube Integrated Device Technology Inc 74CBTLV16212PAG8 vs 74CBTLV16212PAG
IDT74CBTLV16212PAG Bus Exchanger, CBTLV/3B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56 Renesas Electronics Corporation 74CBTLV16212PAG8 vs IDT74CBTLV16212PAG
74CBTLV16212PA Bus Driver/Transceiver, CBTLV/3B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc 74CBTLV16212PAG8 vs 74CBTLV16212PA
IDT74CBTLV16212PA Bus Exchanger, CBTLV/3B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, TSSOP-56 Integrated Device Technology Inc 74CBTLV16212PAG8 vs IDT74CBTLV16212PA
Part Number Description Manufacturer Compare
CBTD16213DGG,112 CBTD16213DGG NXP Semiconductors 74CBTLV16212PAG8 vs CBTD16213DGG,112
IDT74CBTLV16212PAG Bus Exchanger, CBTLV/3B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56 Renesas Electronics Corporation 74CBTLV16212PAG8 vs IDT74CBTLV16212PAG
SN74CBTLV16212DGVR CBTLV/3B SERIES, 24-BIT EXCHANGER, TRUE OUTPUT, PDSO56, TVSOP-56 Texas Instruments 74CBTLV16212PAG8 vs SN74CBTLV16212DGVR
74CBTLV16212DLG4 CBTLV/3B SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 Texas Instruments 74CBTLV16212PAG8 vs 74CBTLV16212DLG4
IDT74FST163212PF Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 24-Bit, True Output, CMOS, PDSO56, TVSOP-56 Integrated Device Technology Inc 74CBTLV16212PAG8 vs IDT74FST163212PF
74CBT16212ADGVRE4 CBT/FST/QS/5C/B SERIES, 12-BIT EXCHANGER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TVSOP-56 Texas Instruments 74CBTLV16212PAG8 vs 74CBT16212ADGVRE4
CBT16212DGG-T Bus Exchanger Nexperia 74CBTLV16212PAG8 vs CBT16212DGG-T
SN74CBTLV16212VR 3.3-V, crosspoint/exchange, 24-channel FET bus switch 56-TVSOP -40 to 85 Texas Instruments 74CBTLV16212PAG8 vs SN74CBTLV16212VR
74CBTLV16212PAG8 TSSOP-56, Reel Integrated Device Technology Inc 74CBTLV16212PAG8 vs 74CBTLV16212PAG8
PI5C16213A Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation 74CBTLV16212PAG8 vs PI5C16213A

Related Parts for 74CBTLV16212PAG8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74CBTLV16212PAG8 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74CBTLV16212PAG8 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 74CBTLV16212PAG8 would you like to use for your alert(s)?
  • Please alert me when 74CBTLV16212PAG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74CBTLV16212PAG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74CBTLV16212PAG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74CBTLV16212PAG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74CBTLV16212PAG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74CBTLV16212PAG8 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: