Part Details for IDT74CBTLV16212PA by Integrated Device Technology Inc
Overview of IDT74CBTLV16212PA by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74CBTLV16212PA
IDT74CBTLV16212PA CAD Models
IDT74CBTLV16212PA Part Data Attributes
|
IDT74CBTLV16212PA
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74CBTLV16212PA
Integrated Device Technology Inc
Bus Exchanger, CBTLV/3B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, TSSOP-56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP56,.3,20 | |
Pin Count | 56 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Ports | 4 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 6.1 mm |
Alternate Parts for IDT74CBTLV16212PA
This table gives cross-reference parts and alternative options found for IDT74CBTLV16212PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74CBTLV16212PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBTLV16212GR | 3.3-V, crosspoint/exchange, 24-channel FET bus switch 56-TSSOP -40 to 85 | Texas Instruments | IDT74CBTLV16212PA vs SN74CBTLV16212GR |
74CBTLV16212PAG8 | Low-Voltage 24-Bit Bus Exchange Switch, TSSOP0/Reel | Renesas Electronics Corporation | IDT74CBTLV16212PA vs 74CBTLV16212PAG8 |
74CBTLV16212PAG8 | TSSOP-56, Reel | Integrated Device Technology Inc | IDT74CBTLV16212PA vs 74CBTLV16212PAG8 |
IDT74CBTLV16212PAG8 | Bus Exchanger, CBTLV/3B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | IDT74CBTLV16212PA vs IDT74CBTLV16212PAG8 |
IDT74CBTLV16212PA8 | Bus Exchanger, CBTLV/3B Series, 2-Func, 12-Bit, True Output, PDSO56, TSSOP-56 | Integrated Device Technology Inc | IDT74CBTLV16212PA vs IDT74CBTLV16212PA8 |
SN74CBTLV16212DGGR | CBTLV/3B SERIES, 24-BIT EXCHANGER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 | Texas Instruments | IDT74CBTLV16212PA vs SN74CBTLV16212DGGR |
74CBTLV16212GRG4 | 3.3-V, crosspoint/exchange, 24-channel FET bus switch 56-TSSOP -40 to 85 | Texas Instruments | IDT74CBTLV16212PA vs 74CBTLV16212GRG4 |
74CBTLV16212PAG | TSSOP-56, Tube | Integrated Device Technology Inc | IDT74CBTLV16212PA vs 74CBTLV16212PAG |
IDT74CBTLV16212PAG | Bus Exchanger, CBTLV/3B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56 | Renesas Electronics Corporation | IDT74CBTLV16212PA vs IDT74CBTLV16212PAG |
74CBTLV16212PA | Bus Driver/Transceiver, CBTLV/3B Series, 2-Func, 12-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | IDT74CBTLV16212PA vs 74CBTLV16212PA |