Memory
74F219SJ
Description: Standard SRAM, 16X4, 27ns, TTL, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16

Overview of 74F219SJ by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74F219SJ by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74F219SJ by Rochester Electronics LLC

74F219SJ
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
27 ns
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
10.2 mm
Memory Density
64 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Terminals
16
Number of Words
16 words
Number of Words Code
16
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16X4
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
2.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.3 mm
Want to compare parts?
  1. 74F219SJ
    Rochester Electronics LLC
    Standard SRAM, 16X4, 27ns, TTL, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16
    VS

Alternate Parts for 74F219SJ

This table gives cross-reference parts and alternative options found for 74F219SJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F219SJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74F219SJX 16X4 STANDARD SRAM, 27ns, PDSO16, 0.300 INCH, EIAJ, PLASTIC, SOIC-16 Texas Instruments 74F219SJ vs 74F219SJX
74F219SJ 16X4 STANDARD SRAM, 27ns, PDSO16, 0.300 INCH, EIAJ, PLASTIC, SOIC-16 Texas Instruments 74F219SJ vs 74F219SJ
Part Number Description Manufacturer Compare
C3F219AD Standard SRAM, 16X4, 8ns, TTL, PDSO16 YAGEO Corporation 74F219SJ vs C3F219AD
74F219SCX IC 16 X 4 STANDARD SRAM, 27 ns, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Static RAM National Semiconductor Corporation 74F219SJ vs 74F219SCX
N82S25D IC 16 X 4 STANDARD SRAM, 50 ns, PDSO16, Static RAM NXP Semiconductors 74F219SJ vs N82S25D
C3F189AD-T Standard SRAM, 16X4, 8ns, CMOS, PDSO16 YAGEO Corporation 74F219SJ vs C3F189AD-T
74F189VCQR Standard SRAM, 16X4, 20ns, CMOS, PDSO16, 0.300 INCH, SOIC-16 Fairchild Semiconductor Corporation 74F219SJ vs 74F189VCQR
N3101AD IC 16 X 4 STANDARD SRAM, 35 ns, PDSO16, Static RAM NXP Semiconductors 74F219SJ vs N3101AD
74F219SJX Standard SRAM, 16X4, 27ns, TTL, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 Fairchild Semiconductor Corporation 74F219SJ vs 74F219SJX
N74F219AD Standard SRAM, 16X4, 8ns, TTL, PDSO16 YAGEO Corporation 74F219SJ vs N74F219AD
C3F219AD-T Standard SRAM, 16X4, 8ns, CMOS, PDSO16 YAGEO Corporation 74F219SJ vs C3F219AD-T
N3101AD Standard SRAM, 16X4, 35ns, TTL, PDSO16 YAGEO Corporation 74F219SJ vs N3101AD

Related Parts for 74F219SJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74F219SJ by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74F219SJ by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of 74F219SJ would you like to use for your alert(s)?
  • Please alert me when 74F219SJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74F219SJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74F219SJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74F219SJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74F219SJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74F219SJ by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: