Part Details for N3101AD by NXP Semiconductors
Overview of N3101AD by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N3101AD
N3101AD CAD Models
N3101AD Part Data Attributes
|
N3101AD
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N3101AD
NXP Semiconductors
IC 16 X 4 STANDARD SRAM, 35 ns, PDSO16, Static RAM
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | SOP, SOP16,.4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Memory Density | 64 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 16X4 | |
Output Characteristics | OPEN-COLLECTOR | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for N3101AD
This table gives cross-reference parts and alternative options found for N3101AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N3101AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74F219AD | IC 16 X 4 STANDARD SRAM, 8 ns, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, Static RAM | NXP Semiconductors | N3101AD vs N74F219AD |
HD74HC189RP | Standard SRAM, 16X4, 100ns, CMOS, PDSO16, SOP-16 | Hitachi Ltd | N3101AD vs HD74HC189RP |
C3F189AD-T | Standard SRAM, 16X4, 8ns, CMOS, PDSO16 | YAGEO Corporation | N3101AD vs C3F189AD-T |
74F189SC | Standard SRAM, 16X4, 27ns, CMOS, PDSO16, 0.300 INCH, MS-013, SOIC-16 | Fairchild Semiconductor Corporation | N3101AD vs 74F189SC |
74F189SCQR | Standard SRAM, 16X4, 20ns, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Fairchild Semiconductor Corporation | N3101AD vs 74F189SCQR |
74F219SC | Standard SRAM, 16X4, 27ns, TTL, PDSO16, 0.300 INCH, MS-013, SOIC-16 | Fairchild Semiconductor Corporation | N3101AD vs 74F219SC |
C3F219AD-T | IC 16 X 4 STANDARD SRAM, 8 ns, PDSO16, Static RAM | NXP Semiconductors | N3101AD vs C3F219AD-T |
74F219SCQR | Standard SRAM, 16X4, 20ns, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Fairchild Semiconductor Corporation | N3101AD vs 74F219SCQR |
74F219AD-T | Standard SRAM, 16X4, 10ns, TTL, PDSO16 | YAGEO Corporation | N3101AD vs 74F219AD-T |
N82S25D | IC 16 X 4 STANDARD SRAM, 50 ns, PDSO16, Static RAM | NXP Semiconductors | N3101AD vs N82S25D |