| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74F259N | YAGEO Corporation | Check for Price | D Latch, F/FAST Series, 1-Func, Low Level Triggered, 1-Bit, True Output, TTL, PDIP16 | 74F259DC vs 74F259N |
| 74F259SPCQR | Fairchild Semiconductor Corporation | Check for Price | D Latch, F/FAST Series, 1-Func, Low Level Triggered, 1-Bit, True Output, TTL, PDIP16 | 74F259DC vs 74F259SPCQR |
| 74F259DCQR | Fairchild Semiconductor Corporation | Check for Price | D Latch, F/FAST Series, 1-Func, Low Level Triggered, 1-Bit, True Output, TTL, CDIP16 | 74F259DC vs 74F259DCQR |
| MC54F259J | Motorola Semiconductor Products | Check for Price | D Latch, F/FAST Series, 1-Func, Low Level Triggered, 1-Bit, True Output, TTL, CDIP16 | 74F259DC vs MC54F259J |
| MC74F259ND | Motorola Semiconductor Products | Check for Price | D Latch, F/FAST Series, 1-Func, Low Level Triggered, 1-Bit, True Output, TTL, PDIP16 | 74F259DC vs MC74F259ND |
| 54F259SDMQB | Fairchild Semiconductor Corporation | Check for Price | D Latch, F/FAST Series, 1-Func, Low Level Triggered, 1-Bit, True Output, TTL, CDIP16 | 74F259DC vs 54F259SDMQB |
| 74F259DC | Fairchild Semiconductor Corporation | Check for Price | D Latch, F/FAST Series, 1-Func, Low Level Triggered, 1-Bit, True Output, TTL, CDIP16 | 74F259DC vs 74F259DC |
| N74F259N,602 | Nexperia | Check for Price | D Latch, F/FAST Series, 1-Func, Low Level Triggered, 1-Bit, True Output, TTL, PDIP16 | 74F259DC vs N74F259N,602 |
| 74F259DC | National Semiconductor Corporation | Check for Price | D Latch, F/FAST Series, 1-Func, Low Level Triggered, 1-Bit, True Output, TTL, CDIP16 | 74F259DC vs 74F259DC |
| 54F259DMQB | National Semiconductor Corporation | Check for Price | D Latch, F/FAST Series, 1-Func, Low Level Triggered, 1-Bit, True Output, TTL, CDIP16 | 74F259DC vs 54F259DMQB |
Part Details for 74F259DC by Texas Instruments
Results Overview of 74F259DC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74F259DC Information
74F259DC by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: 74F259DC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
74F259DC Part Data Attributes
|
|
74F259DC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74F259DC
Texas Instruments
D Latch, F/FAST Series, 1-Func, Low Level Triggered, 1-Bit, True Output, TTL, CDIP16
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip16,.3 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | 1:8 Dmux Followed By Latch | |
| Family | F/Fast | |
| JESD-30 Code | R-GDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 19.43 Mm | |
| Logic IC Type | D Latch | |
| Number of Bits | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Low Level | |
| Width | 7.62 Mm |
Alternate Parts for 74F259DC
This table gives cross-reference parts and alternative options found for 74F259DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F259DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.